TE Connectivity 2-331351-1

Connector, Rf, H Reliability Bnc/tnc, Jack, 600 VAC | Te Connectivity 2-331351-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Case/Package600
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityNormal, Standard
Schedule B8536694010
SealableNo
TerminationCrimp
Voltage Rating500 V
Dimensions
Length30.48 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-331351-1.

TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet2 pages25 years ago
Datasheet10 pages26 years ago
Master Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages26 years ago

Inventory History

3 month trend:
+0.97%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-331351-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-331351-1 provided by its distributors.

CONNECTOR, RF, H RELIABILITY BNC/TNC, JACK, 600 VAC | TE Connectivity 2-331351-1
Conn BNC RCP 0Hz to 4GHz 50Ohm Crimp ST Cable Mount Gold Carton
Connectors/Coaxial Connectors D.c. Jack 50 Ohm |Amp Te Connectivity 2-331351-1
RF/COAXIAL, BNC JACK, STRAIGHT, 50 OHM, CRIMP; Connector Type: BNC Coaxial; Connector Body Style: Straight Jack; Coaxial Termination: Crimp; Impedance: 50ohm; Coaxial Cable Types: RG58, RG58A, RG58B, RG58C; Frequency Max: -
BNC JACK, PTFE RF Interface: BNC RF Connector Style: Jack RF Connector Mated Outer Diameter (Approximate): 14.53 mm RF Connector Mated Outer Diameter (Approximate): .572 in Impedance: 50 Ω BNC Jack 14.53 mm .572" | Rf Connector | Part Number: 2-331351-1 | Internal Number: 2-331351-1 | .572" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Case/Package600
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
Technical
Connector TypeBNC
Fastening TypeBayonet
Frequency4 GHz
GenderFemale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityNormal, Standard
Schedule B8536694010
SealableNo
TerminationCrimp
Voltage Rating500 V
Dimensions
Length30.48 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-331351-1.

TE Connectivity
Technical Drawing1 page11 years ago
Instruction Sheet2 pages25 years ago
Datasheet10 pages26 years ago
Master Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages26 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSNon-Compliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago