TE Connectivity / AMP 2-330311-1

Conn Miniature Threaded 75OhmCrimp STCable Mount PL Gold Over NickelCarton
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Contact MaterialSilver
Dielectric MaterialFluoropolymer
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
PlatingSilver
Technical
Connector TypePlug
Fastening TypeThreaded
GenderMale
Impedance50 Ω
Max Frequency1 GHz
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationStraight
PolarityStandard
SealableNo
TerminationCrimp
Dimensions
Length22.61 mm
Outside Diameter3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-330311-1.

Electro Sonic
Datasheet1 page18 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
TE Connectivity
Instruction Sheet4 pages11 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-330311-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-330311-1 provided by its distributors.

Conn Miniature Threaded 75OhmCrimp STCable Mount PL Gold Over NickelCarton
RF COAXIAL CABLE MOUNT CONNECTOR
Miniature Threaded RF Connectors MIN THD PLUG KIT
Min Thd Plug Kit Rohs Compliant: Yes |Amp Te Connectivity 2-330311-1
Conn Miniature Threaded PL Crimp ST Cable Mount
MIN THD PLUG KIT RF Interface: Mini Threaded RF Connector Style: Plug RF Connector Mated Outer Diameter (Approximate): .118 in RF Connector Mated Outer Diameter (Approximate): 3 mm Impedance: 75 Ω Mini Threaded Plug .118" 3 mm | Part Number: 2-330311-1 | Internal Number: 2-330311-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Contact MaterialSilver
Dielectric MaterialFluoropolymer
Insulation MaterialPolytetrafluoroethylene
MountCable, Free Hanging
PlatingSilver
Technical
Connector TypePlug
Fastening TypeThreaded
GenderMale
Impedance50 Ω
Max Frequency1 GHz
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingBulk
PCB Mounting OrientationStraight
PolarityStandard
SealableNo
TerminationCrimp
Dimensions
Length22.61 mm
Outside Diameter3 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-330311-1.

Electro Sonic
Datasheet1 page18 years ago
ShanghaiCT
Technical Drawing1 page13 years ago
TE Connectivity
Instruction Sheet4 pages11 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago
Reach Statement1 page5 years ago