TE Connectivity 2-329082-1

Connector RF BNC Plug Kit Coaxial Single Crimp
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolypropylene
Insulation MaterialPolypropylene
MountCable, Free Hanging
PlatingSilver
Technical
Connector TypePlug
Fastening TypeBayonet
Frequency2.5 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableYes
TerminationCrimp
Voltage Rating500 V
Dimensions
Length34.93 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-329082-1.

Farnell
Technical Drawing1 page18 years ago
ShanghaiCT
Technical Drawing1 page8 years ago
TE Connectivity
Instruction Sheet3 pages12 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Datasheet2 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-329082-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-329082-1 provided by its distributors.

Connector RF BNC Plug Kit Coaxial Single Crimp
Rf Connectors / Coaxial Connectors S.C. Plug 50 Ohm
Rf/Coaxial, Bnc Plug, Straight, 50 Ohm, Crimp; Connector Type:Bnc Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50Ohm; Coaxial Cable Types:Rg58, Rg58A, Rg58B, Rg58C; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 2-329082-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
Body MaterialBrass
Body PlatingSilver
Contact MaterialBrass
Contact PlatingGold
Dielectric MaterialPolypropylene
Insulation MaterialPolypropylene
MountCable, Free Hanging
PlatingSilver
Technical
Connector TypePlug
Fastening TypeBayonet
Frequency2.5 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency2.5 GHz
Max Operating Temperature85 °C
Min Operating Temperature-65 °C
Number of Contacts1
Number of Positions1
OrientationStraight
PackagingCarton
PCB Mounting OrientationStraight
PolarityNormal, Standard
SealableYes
TerminationCrimp
Voltage Rating500 V
Dimensions
Length34.93 mm
Outside Diameter14.529 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-329082-1.

Farnell
Technical Drawing1 page18 years ago
ShanghaiCT
Technical Drawing1 page8 years ago
TE Connectivity
Instruction Sheet3 pages12 years ago
Master Electronics
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages10 years ago
Datasheet1 page13 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeContains Lead
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement3 pages11 years ago
Materials Sheet3 pages9 years ago