TE Connectivity / AMP 2-326859-1

PIDG Series 12-10 AWG Yellow Straight Closed Barrel Spade Tongue Terminal

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
2-326859-1 94 Buy Now »
USD
0.310 0.310 0.265 0.247 0.247
Avnet
2-326859-1 0 ··
USD
0.194
Heilind Electronics
AMP2-326859-1 20,000 Buy Now »
USD
0.159
TTI
2-326859-1 5,000 Buy Now »
USD
0.200
Mouser
571-2-326859-1 1,469 Buy Now »
USD
0.310 0.310 0.270 0.239 0.194
Newark
79C4320 0 ··
USD
0.304
Onlinecomponents.com
23268591 2,150 Buy Now »
USD
0.251 0.251 0.251 0.193 0.149
Master Electronics
23268591 1,892 ··
USD
0.251 0.251 0.251 0.193 0.149
Interstate Connecting Components
2-326859-1 20,000 Buy Now »
Future Electronics
2-326859-1 0 ··
USD
0.170
Allied Electronics
E5240589 n/s Buy Now »
USD
0.230
Digi-Key
A27424TR-ND 0 ··
USD
0.207
Heilind Asia
AMP2-326859-1 0 ··
PEI Genesis
2-326859-1 0 ··
Electro Sonic
23268591 2,150 Buy Now »
USD
0.266 0.266 0.266 0.205 0.158
Avnet Europe
2-326859-1 0 ··
EUR
0.188
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
PSC Electronics
2-326859-1 42 Buy Now »
Abacus Technologies
2-326859-1 4,580 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-326859-1 Contact ··
SemiconductorPLUS
2-326859-1 Contact ··

Descriptions

Insulated Terminals NYL-FORK 12-10 YEL #6 M3.5+
Mouser
FORK-TRM|12-10|#06 |NYL|YEL
TTI
CONN SPADE 10-12 AWG #6 YEL PIDG
Digi-Key
TERMINAL,PIDG SPD 12-10 6
Onlinecomponents.com
TERMINALPIDG SPD 12-10 6
Interstate Connecting Components
TERMINAL,PIDG SPD 12-10 6
Master Electronics
TERMINAL,PIDG SPD 12-10 6
Heilind Asia
PIDG Series 12-10 AWG Yellow Straight Closed Barrel Spade Tongue Terminal
Future Electronics
TERMINAL,PIDG SPD 12-10 6
TE Connectivity
TERMINALPIDG SPD 12-10 6
PEI Genesis
TERMINALPIDG SPD 12-10 6
Heilind Electronics
TERMINAL,PIDG SPD 12-10 6
Newark
TERMINAL,PIDG SPD 12-10 6, 2-326859-1
Allied Electronics
Spade Tongue Terminal 10-12AWG 27.81mm 7.92mm Tin Tape Mounted
Avnet

Technical Specifications

Voltage Rating (DC) 300 V
Gender Female
Size-Width 7.925 mm
ELV Compliant Compliant
Termination Style Fork Spade
RoHS Compliant
Material Copper
Size-Length 27.813 mm
Color Yellow
Insulation Material Nylon
Lifecycle Status Active
Orientation Straight
Contact Material Copper
Lead-Free Status Lead Free
Packaging Tape

Documents

Verical
Datasheet 30 pages 10 years ago
Future Electronics
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 18 years ago
Onlinecomponents.com
Datasheet 76 pages
Datasheet 76 pages 8 years ago
Datasheet 76 pages 8 years ago
Datasheet 30 pages 10 years ago
Datasheet 76 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 3 months ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-326859-1
TYCO/AMP 2-326859-1
TYCO ELECTRONICS AMP 2-326859-1
TE Connectivity / AMP Brand 2-326859-1
AMP/Tyco Electronics 2-326859-1
AMP/TE Connectivity 2-326859-1
TE CNTY - AMP 2-326859-1
TE Connectivity / Tyco Electronics AMP 2-326859-1
AMP/TYCO ELECTR 2-326859-1
TYCO ELECTRONICS AMP ITALIA S 2-326859-1
AMP INC 2-326859-1
TYCO/AMP INC 2-326859-1
TE CONNECTIVITY AMP (VA) 2-326859-1
TYCO ELECTRONICS AMP (VA) 2-326859-1
TE CONNECTIVITY AMP CONNECTORS 2-326859-1
AMP/TE CONNECTIVITY ACCT 167798 2-326859-1
TYCO COLOMBIA 2-326859-1
AMP INCORPORATED (TYCO ELECTRONICS 2-326859-1
TE Connectivity / Hartman Brand 2-326859-1
TE CONNECTIVITY / AMP BRA 2-326859-1
TYCO INC (AMP) 2-326859-1
TYCO ELECTRONICS 2-326859-1
AMP ( TYC) 2-326859-1
TE AMP TYCO 2-326859-1
TE Connectivity / Am 2-326859-1
TE Connectivity AMP Connectors 2-326859-1

Search for other parts like 2- »