See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
2-322128-2 59 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-322128-2 Contact ··
TransparentC
2-322128-2 Contact ··

Descriptions

TERMINAL,A-B R 8 10
TE Connectivity

Technical Specifications

Material Copper
Color Red
ELV Compliant Non-Compliant
Lifecycle Status Obsolete
RoHS Non-Compliant
Termination Style Ring Lug Ring
Size-Width 10.947 mm
Size-Length 39.675 mm
Insulation Material PVC
Wire Gauge 8 AWG
Lead-Free Status Not Applicable
Packaging Tape

Documents

Onlinecomponents.com
Datasheet 1 page 7 years ago
Compliance Statements
Rohs Statement 3 pages 3 years ago

Images

Alternate Names

AMP/TYCO 2-322128-2
TYCO/AMP 2-322128-2
TYCO ELECTRONICS AMP 2-322128-2
TE Connectivity / AMP Brand 2-322128-2
AMP/Tyco Electronics 2-322128-2
AMP/TE Connectivity 2-322128-2
TE CNTY - AMP 2-322128-2
TE Connectivity / Tyco Electronics AMP 2-322128-2
AMP/TYCO ELECTR 2-322128-2
TYCO ELECTRONICS AMP ITALIA S 2-322128-2
AMP INC 2-322128-2
TYCO/AMP INC 2-322128-2
TE CONNECTIVITY AMP (VA) 2-322128-2
TYCO ELECTRONICS AMP (VA) 2-322128-2
TE CONNECTIVITY AMP CONNECTORS 2-322128-2
AMP/TE CONNECTIVITY ACCT 167798 2-322128-2
TYCO COLOMBIA 2-322128-2
AMP INCORPORATED (TYCO ELECTRONICS 2-322128-2
TE Connectivity / Hartman Brand 2-322128-2
TE CONNECTIVITY / AMP BRA 2-322128-2
TYCO INC (AMP) 2-322128-2
TYCO ELECTRONICS 2-322128-2
AMP ( TYC) 2-322128-2
TE AMP TYCO 2-322128-2
TE Connectivity / Am 2-322128-2
TE Connectivity AMP Connectors 2-322128-2

Search for other parts like 2- »