TE Connectivity / AMP 2-320563-2

Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Tape Mounted

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 2
A27262CT-ND 6,107 Buy Now »
USD
0.400 0.377 0.264 0.188 0.188
A27262TR-ND 4,000 Buy Now »
USD
0.137
Verical 3
2-320563-2 2,000 Buy Now »
USD
0.104
2-320563-2 24,000 Buy Now »
USD
0.230
2-320563-2 4,328 Buy Now »
USD
0.385 0.380 0.378
Arrow
2-320563-2**MULT1 4,328 Buy Now »
USD
0.390 0.388 0.385 0.380 0.378
Newark
02H0356 998 Buy Now »
USD
0.178 0.178 0.178 0.151 0.151
Heilind Electronics
AMP2-320563-2 56,707 Buy Now »
USD
0.109
TTI
2-320563-2 24,000 Buy Now »
USD
0.119
Mouser
571-23205632 6,866 Buy Now »
USD
0.137
A.E. Petsche
TS25036154 23205632 TR 24,000 Buy Now »
USD
0.230 0.230 0.230 0.230 0.230
Powell Electronics
2-320563-2 991 Buy Now »
USD
0.100
Carlton-Bates
74114918948 0 ··
Onlinecomponents.com
23205632 5,552 Buy Now »
USD
0.385 0.385 0.269 0.192 0.140
Master Electronics
23205632 4,629 ··
USD
0.385 0.385 0.269 0.192 0.140
Chip One Stop Global 2
C1S757102160067 4,328 Buy Now »
USD
0.261 0.150 0.141
C1S757100299143 400 Buy Now »
USD
0.138
Sager Electronics
2-320563-2 0 ··
USD
0.114
Interstate Connecting Components
2-320563-2 56,707 Buy Now »
Avnet
2-320563-2 0 ··
USD
0.135
Future Electronics
2-320563-2 0 ··
USD
0.123
Power and Signal Group
2-320563-2 0 ··
PEI Genesis
2-320563-2 0 ··
Heilind Asia
AMP2-320563-2 0 ··
Farnell
1815019 3,843 Buy Now »
GBP
0.344 0.324 0.227 0.162 0.162
element14 APAC
1815019 1,040 Buy Now »
SGD
0.592 0.558 0.391 0.279 0.279
Electro Sonic
23205632 8,352 Buy Now »
USD
0.408 0.408 0.285 0.203 0.148
Avnet Europe
2-320563-2 0 ··
USD
0.116
Avnet Asia
2-320563-2 4,000 Buy Now »
USD
0.057
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
2-320563-2 4,440 ··
Gerber
2-320563-2 5,008 Buy Now »
Tencell
2-320563-2 4,092 Buy Now »
USD
0.123
Abacus Technologies
2-320563-2 4,720 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-320563-2 Contact ··

Descriptions

RING-TRM|16-14|1/4 |NYL|BLU
TTI
Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin T/R
A.E. Petsche
TERMINALPIDG R 16-14 1/4
Interstate Connecting Components
Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Tape Mounted
Avnet Asia
TERMINAL,PIDG R 16-14 1/4
Master Electronics
TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE
element14 APAC
Ring Tongue Terminal 16 - 14 AWG 300V Blue 1/4 in. Stud Nylon
Carlton-Bates
TERMINAL,PIDG R 16-14 1/4
TE Connectivity
Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Tape Mounted
North Star Micro
PIDG 16-14 AWG Straight Closed Barrel Ring Tongue Terminal
Future Electronics
TERMINAL,PIDG R 16-14 1/4
Onlinecomponents.com
Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin T/R
Verical
Ring and Spade Tongue Terminals
Powell Electronics
Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin T/R
Sager Electronics
CONN RING CIRC 14-16AWG #1/4
Digi-Key
TERMINAL,PIDG R 16-14 1-4
Power and Signal Group
Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Tape Mounted
Avnet
TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE
Farnell
TERMINALPIDG R 16-14 1/4
Heilind Electronics
Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Tape Mounted
Chip One Stop Global
TERMINALPIDG R 16-14 1/4
PEI Genesis
TERMINAL, RING TONGUE, 1/4IN, CRIMP BLUE
Newark
TERMINAL,PIDG R 16-14 1/4
Heilind Asia
Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Tape Mounted
Avnet Europe
PIDG Terminals TERMINAL R 16-14 1/4
Mouser

Technical Specifications

Gender Female
Packaging Tape
RoHS Compliant
Size-Width 11.913 mm
Orientation Straight
Contact Material Copper
Lead-Free Status Lead Free
Size-Length 27.381 mm
Termination Style Ring Lug Ring
ELV Compliant Compliant
Lifecycle Status Active
Voltage Rating (DC) 300 V
Contact Plating Tin
Insulation Material Nylon
Color Blue
Material Copper

Documents

TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Future Electronics
Datasheet 30 pages 10 years ago
Jameco
Datasheet 1 page 2 years ago
Electro Sonic
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-320563-2
TYCO/AMP 2-320563-2
TYCO ELECTRONICS AMP 2-320563-2
TE Connectivity / AMP Brand 2-320563-2
AMP/Tyco Electronics 2-320563-2
AMP/TE Connectivity 2-320563-2
TE CNTY - AMP 2-320563-2
TE Connectivity / Tyco Electronics AMP 2-320563-2
AMP/TYCO ELECTR 2-320563-2
TYCO ELECTRONICS AMP ITALIA S 2-320563-2
AMP INC 2-320563-2
TYCO/AMP INC 2-320563-2
TE CONNECTIVITY AMP (VA) 2-320563-2
AMP FROM TE CONNECTIVITY 2-320563-2
TYCO ELECTRONICS AMP (VA) 2-320563-2
TE CONNECTIVITY AMP CONNECTORS 2-320563-2
AMP/TE CONNECTIVITY ACCT 167798 2-320563-2
TYCO COLOMBIA 2-320563-2
AMP INCORPORATED (TYCO ELECTRONICS 2-320563-2
TE Connectivity / Hartman Brand 2-320563-2
TE CONNECTIVITY / AMP BRA 2-320563-2
TYCO INC (AMP) 2-320563-2
TYCO ELECTRONICS 2-320563-2
AMP ( TYC) 2-320563-2
TE AMP TYCO 2-320563-2
TE Connectivity AMP Connectors 2-320563-2

Search for other parts like 2- »