TE Connectivity / AMP 2-32051-1

PIDG Series 22-16 AWG Red Straight Closed Barrel Spade Tongue Terminal

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
2-32051-1 92 Buy Now »
USD
0.540 0.435 0.430 0.426 0.426
Verical
2-32051-1 536 Buy Now »
USD
0.352 0.352 0.352
Mouser
571-2-32051-1 4,604 Buy Now »
USD
0.540 0.431 0.393 0.350 0.267
Onlinecomponents.com
2320511 3,570 Buy Now »
USD
0.440 0.440 0.401 0.357 0.272
Master Electronics
2320511 3,141 ··
USD
0.440 0.440 0.401 0.357 0.272
TTI
2-32051-1 0 ··
USD
0.315
Avnet
2-32051-1 0 ··
USD
0.355
A.E. Petsche
2-32051-1 0 ··
USD
0.470 0.470 0.470 0.470 0.470
Future Electronics
2-32051-1 0 ··
USD
0.290 0.290 0.290 0.280 0.280
Digi-Key
A28070TR-ND 0 ··
USD
0.315
Heilind Asia
AMP2-32051-1 0 ··
Heilind Electronics
AMP2-32051-1 0 ··
PEI Genesis
2-32051-1 0 ··
Electro Sonic
2320511 3,570 Buy Now »
USD
0.466 0.466 0.425 0.378 0.288
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
IBS Electronics
2-32051-1 300 ··
USD
0.340 0.340 0.340 0.340 0.340
Gerber
2-32051-1 2,050 Buy Now »
Abacus Technologies
2-32051-1 2,099 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-32051-1 Contact ··
XS Micro
2-32051-1 Contact ··
TransparentC
2-32051-1 Contact Send RFQ »

Descriptions

PIDG SPD 22-16COMM 22-18MIL 10
Master Electronics
Spade Tongue Terminal 16-22AWG 23.06mm 9.53mm Tin T/R
A.E. Petsche
CONN. SPADE 16-22 AWG #10 PIDG
IBS Electronics
PIDG SPD 22-16COMM 22-18MIL 10
Onlinecomponents.com
Insulated Terminals NYL-FORK 22-16 RED #10
Mouser
Spade Tongue Terminal 16-22AWG 23.06mm 9.53mm Tin Loose Piece
Avnet
Spade Tongue Terminal 16-22AWG 23.06mm 9.53mm Tin T/R
Verical
PIDG SPD 22-16COMM 22-18MIL 10
TE Connectivity
PIDG Series 22-16 AWG Red Straight Closed Barrel Spade Tongue Terminal
Future Electronics
PIDG SPD 22-16COMM 22-18MIL 10
PEI Genesis
PIDG SPD 22-16COMM 22-18MIL 10
Heilind Asia
PIDG SPD 22-16COMM 22-18MIL 10
Heilind Electronics
CONN SPADE TERM 16-22AWG #10 RED
Digi-Key

Technical Specifications

Voltage Rating (DC) 300 V
Size-Width 9.525 mm
RoHS Compliant
Termination Style Fork Spade
Gender Female
Lead-Free Status Lead Free
Packaging Tape & Reel (TR)
Insulation Material Nylon
Material Copper
Size-Length 23.063 mm
Color Red
Contact Material Copper
ELV Compliant Compliant
Lifecycle Status Active

Documents

Future Electronics
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 17 years ago
Electro Sonic
Datasheet 1 page 6 years ago
Onlinecomponents.com
Datasheet 1 page 6 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-32051-1
TYCO/AMP 2-32051-1
TYCO ELECTRONICS AMP 2-32051-1
TE Connectivity / AMP Brand 2-32051-1
AMP/Tyco Electronics 2-32051-1
AMP/TE Connectivity 2-32051-1
TE CNTY - AMP 2-32051-1
TE Connectivity / Tyco Electronics AMP 2-32051-1
AMP/TYCO ELECTR 2-32051-1
TYCO ELECTRONICS AMP ITALIA S 2-32051-1
AMP INC 2-32051-1
TYCO/AMP INC 2-32051-1
TE CONNECTIVITY AMP (VA) 2-32051-1
AMP FROM TE CONNECTIVITY 2-32051-1
TYCO ELECTRONICS AMP (VA) 2-32051-1
TE CONNECTIVITY AMP CONNECTORS 2-32051-1
AMP/TE CONNECTIVITY ACCT 167798 2-32051-1
TYCO COLOMBIA 2-32051-1
AMP INCORPORATED (TYCO ELECTRONICS 2-32051-1
TE Connectivity / Hartman Brand 2-32051-1
TE CONNECTIVITY / AMP BRA 2-32051-1
TYCO INC (AMP) 2-32051-1
TYCO ELECTRONICS 2-32051-1
AMP ( TYC) 2-32051-1
TE AMP TYCO 2-32051-1
TE Connectivity AMP Connectors 2-32051-1

Search for other parts like 2- »