TE Connectivity / AMP 2-31090-1

Budg R 22-16 Comm 22-18 Mil 5 Rohs Compliant: Yes |Amp Te Connectivity 2-31090-1
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness840 µm
Number of Holes1
PackagingTape & Reel (TR)
SealableNo
TerminationCircular
Dimensions
Depth5.54 mm
Inside Diameter1.65 mm
Length11.4046 mm
Stud Diameter3.18 mm
Stud SizeM3
Thickness787.4 µm
Tongue Thickness790 µm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-31090-1.

ShanghaiCT
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet60 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
+11.89%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-31090-1.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-31090-1 provided by its distributors.

Budg R 22-16 Comm 22-18 Mil 5 Rohs Compliant: Yes |Amp Te Connectivity 2-31090-1
TERMINAL, RING TONGUE, #5, 16AWG; Stud Size - Metric: M3; Stud Size - Imperial: #5; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.65mm²; Product Range: SOLISTRAND Budget Series; Insulator Colour: -; Insulator Material: Uninsulated
BUDG R 22-16 COMM 22-18 MIL 5 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M3 #5 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 2-31090-1 | Internal Number: 2-31090-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TYCO ELECTRONICS AMP
  • TE Connectivity AMP Connectors
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Technical Specifications

Physical
Body MaterialCopper
Body PlatingTin
Contact MaterialCopper
Contact PlatingTin
MaterialCopper
MountFree Hanging
PlatingTin
Technical
GenderFemale
Heavy DutyNo
Insulated Wire SupportNo
InsulationNon-Insulated
Material Thickness840 µm
Number of Holes1
PackagingTape & Reel (TR)
SealableNo
TerminationCircular
Dimensions
Depth5.54 mm
Inside Diameter1.65 mm
Length11.4046 mm
Stud Diameter3.18 mm
Stud SizeM3
Thickness787.4 µm
Tongue Thickness790 µm
Wire Gauge (Max)22 AWG
Wire Gauge (Min)16 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-31090-1.

ShanghaiCT
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet60 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Government QualifiedNo
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Materials Sheet1 page5 years ago