TE Connectivity / AMP 2-2176264-7

Res High Precision Thin Film 0805 953k Ohm 0.1% 1/10W ±10ppm/°C Molded Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Operating Supply Voltage100 V
PackagingCut Tape
Power Rating100 mW
Resistance953 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176264-7.

element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Electro Sonic
Datasheet8 pages7 years ago
TE Connectivity
Technical Drawing1 page7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-2176264-7.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-2176264-7 provided by its distributors.

Res High Precision Thin Film 0805 953k Ohm 0.1% 1/10W ±10ppm/°C Molded Paper T/R
RES, 953K, 0.1%, 0.1W, 0805, THIN FILM
953K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0805, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .1 W, ±10 ppm/°C, Solder
RES, 953K, 0.1%, 0.1W, 0805, THIN FILM; Resistor Case Style: 0805 [2012 Metric]; Resistance: 953kohm; Product Range: RN73 Series; Voltage Rating: 100V; Resistor Element Material: Thin Film; Power Rating: 100mW; Resistance Tolerance: ± 0.1%; Temperature Coefficient: ± 10ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C2A953KBTDF

Technical Specifications

Physical
Case Code (Imperial)0805
Case Code (Metric)2012
Technical
CompositionThin Film
Operating Supply Voltage100 V
PackagingCut Tape
Power Rating100 mW
Resistance953 kΩ
Temperature Coefficient10 ppm/°C
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-2176264-7.

element14 APAC
Datasheet8 pages7 years ago
Datasheet8 pages8 years ago
Electro Sonic
Datasheet8 pages7 years ago
TE Connectivity
Technical Drawing1 page7 years ago

Compliance

Environmental Classification
RoHSNon-Compliant