TE Connectivity / AMP 2-1879140-8

Res Thin Film 0603 35.7K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance35.7 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Depth800 µm
Height558.8 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879140-8.

Electro Sonic
Datasheet8 pages7 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet5 pages12 years ago
Technical Drawing1 page13 years ago

Alternate Parts

Price @ 1000
$ 0.775
$ 0.775
Stock
1
3,622
3,622
Authorized Distributors
5
12
12
Resistance
35.7 kΩ
35.7 kΩ
35.7 kΩ
Case/Package
0603
0603
0603
Tolerance
0.1 %
0.1 %
0.1 %
Power Rating
63 mW
63 mW
63 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
10 ppm/°C
10 ppm/°C
10 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-1879140-8.

Descriptions

Descriptions of TE Connectivity / AMP 2-1879140-8 provided by its distributors.

Res Thin Film 0603 35.7K Ohm 0.1% 1/16W ±10ppm/°C Molded SMD SMD Paper T/R
Rn 0603 35K7 0.1% 10Ppm 5K Rl |Holsworthy Te Connectivity RN73C1J35K7BTD
35.7K Ω, Thin Film, Precision Resistor Resistor, .1 %, 2 Termination, 0603, Taped & Reeled, Resistance Class 1kΩ – 1MΩ, .063 W, Holsworthy RN73

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • RN73C1J35K7BTD

Technical Specifications

Physical
Case/Package0603
MountSurface Mount
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation63 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage50 V
PackagingTape & Reel (TR)
Power Rating63 mW
Resistance35.7 kΩ
Temperature Coefficient10 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating50 V
Dimensions
Depth800 µm
Height558.8 µm
Length1.5494 mm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1879140-8.

Electro Sonic
Datasheet8 pages7 years ago
Newark
Datasheet6 pages10 years ago
TE Connectivity
Datasheet16 pages16 years ago
Datasheet8 pages12 years ago
Datasheet5 pages12 years ago
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago