TE Connectivity / AMP 2-178238-4

Conn SCSI RCP 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialSteel
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountPanel, Through Hole
Technical
Connector TypeReceptacle
GenderFemale
Number of Contacts26
Number of Positions26
Number of Rows2
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-178238-4.

Electro Sonic
Datasheet1 page17 years ago

Inventory History

3 month trend:
+77.02%

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-178238-4.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-178238-4 provided by its distributors.

Conn SCSI RCP 26 POS 2.54mm Solder RA Thru-Hole 26 Terminal 1 Port
1.27 [.050] Series II and Series III Connectors
CHAMP 050 II REC ASSY 26P 3.1M
Wire To Board Header; Gender:Female; No. of Contacts:26; Pitch Spacing:0.05"1; Contact Termination:Solder; Contact Material:Phosphor Bronze; Contact Plating:Gold; No. of Rows:1; Leaded Process Compatible:No RoHS Compliant: No

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2178238-4

Technical Specifications

Physical
ColorBlack
Contact MaterialSteel
Contact PlatingGold
Housing ColorBlack
Housing MaterialNylon
MountPanel, Through Hole
Technical
Connector TypeReceptacle
GenderFemale
Number of Contacts26
Number of Positions26
Number of Rows2
TerminationSolder
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-178238-4.

Electro Sonic
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSCompliant