TE Connectivity 2-176264-1

RN 0805 511K 0.1 10PPM 1K RL


See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
2-176264-1 19,403 Buy Now »
USD
2.36 1.77 0.885 0.738 0.649
Heilind Electronics
AMP2176264-1 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-176264-1 Contact ··

Descriptions

RN 0805 511K 0.1 10PPM 1K RL
Heilind Electronics

Technical Specifications

Contact Current Rating 1 A
Insulation Resistance 1 GΩ
Size-Length 14 mm
Pin Pitch 2 mm
Packaging Bulk
Housing Color Black
RoHS Non-Compliant
Flammability Rating UL 94 V-0
Shrouded No
Number of Rows 2
Mounting Angle 180 °
ELV Compliant Compliant
Mounting Type PC Board Through Hole
Contact Plating Tin over Nickel Tin Lead Gold Gold over Nickel
Size-Height 1.5 mm
Size-Width 4.2 mm
Number of Positions 14
Lead-Free Status Contains Lead
Contact Material Copper Alloy
Housing Material Thermoplastic

Alternate Names

TYCO 2-176264-1
TYCO ELECTRONICS 2-176264-1
TYC 2-176264-1
TE CONN 2-176264-1
TYCO ELECTRONICS CORPORATION 2-176264-1
TE CONNECTIVITY LTD 2-176264-1
TYCO ELEC 2-176264-1
TYCO ELECTRO 2-176264-1
TYCO ELECTRONICS CORP 2-176264-1
TYCO ELECTRONIC 2-176264-1
TYCO ELE 2-176264-1
TE CONNECT 2-176264-1
TYCO ELECT 2-176264-1
TE (Tyco) 2-176264-1
TE CONNECTIV 2-176264-1
TE CONNECTIVITY (TYCO) 2-176264-1
TYCO POWER SYSTEMS 2-176264-1
TE Connectivity / Circuit Prot 2-176264-1
TYCO ELECTRONICS HK LTD 2-176264-1
TE Connectivity / Circuit Protection 2-176264-1
TYCO INTERNATIONAL 2-176264-1
TE Connectivity Energy 2-176264-1
TE SENSOR SOLUTIONS 2-176264-1
TE Connectivity /CGS Brand 2-176264-1
TYCO ELECTRONICS LOGISTICS AG 2-176264-1
Tyco Electronics 2-176264-1
TE 2-176264-1
TE Connectivty 2-176264-1

Search for other parts like 2- »