TE Connectivity 2-1658527-7

Wire-to-board Connector, Receptacle, 30 Pos, 2 Row
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlue
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle
Contact GenderFemale
Current Rating1 A
GenderReceptacle
Mating Connector LockWithout
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationIDT
Wire/Cable TypeRibbon
Dimensions
Depth7.05 mm
Length42.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1658527-7.

Farnell
Technical Drawing1 page13 years ago
Master Electronics
Datasheet100 pages12 years ago
TE Connectivity
Instruction Sheet3 pages12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Electro Sonic
Datasheet104 pages14 years ago
Arrow Electronics
Datasheet104 pages14 years ago

Inventory History

3 month trend:
-3.16%

Supply Chain

Lifecycle StatusProduction (Last Updated: 9 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 9 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1658527-7.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-1658527-7 provided by its distributors.

WIRE-TO-BOARD CONNECTOR, RECEPTACLE, 30 POS, 2 ROW
622-3041LF=FSKT IDC S 30 30AU; Pitch Spacing:2.54mm; No. of Contacts:30Contacts; Gender:Receptacle; Product Range:622 Series; Contact Termination Type:IDC / IDT; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; C
622-3041LF=FSKT IDC S 30 30AU Connector System:Wire-to-Board;Number of Positions:30;Centerline (Pitch):2.54 mm;Centerline (Pitch):.1 in;Termination Method to Wire & Cable:Insulation Displacement Crimp (IDC) Wire-to-Board 30 2.54 mm .1" | Ribbon Cable Connector | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1658527-7 .

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlue
Housing MaterialThermoplastic
MountCable, Free Hanging
Technical
Circuit ApplicationSignal
Connector SystemWire-to-Board
Connector TypeReceptacle
Contact GenderFemale
Current Rating1 A
GenderReceptacle
Mating Connector LockWithout
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationRight Angle
PackagingBulk
TerminationIDT
Wire/Cable TypeRibbon
Dimensions
Depth7.05 mm
Length42.6 mm
Pitch2.54 mm
Row Spacing2.54 mm
Wire Gauge (Max)28 AWG
Wire Gauge (Min)26 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1658527-7.

Farnell
Technical Drawing1 page13 years ago
Master Electronics
Datasheet100 pages12 years ago
TE Connectivity
Instruction Sheet3 pages12 years ago
Burklin Elektronik
Datasheet5 pages3 years ago
Electro Sonic
Datasheet104 pages14 years ago
Arrow Electronics
Datasheet104 pages14 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant