CGS ES3WR05G

Resistor, 50 Milliohms, ± 2%, 3 W, Axial Leaded, Wirewound, High Power
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionPower resistor, Wirewound
Max Power Dissipation3 W
Military StandardNot
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating3 W
Resistance50 mΩ
Schedule B8533210080
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter5.5 mm
Lead Diameter800 µm
Length13 mm

Documents

Download datasheets and manufacturer documentation for CGS ES3WR05G.

Master Electronics
Datasheet2 pages12 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet40 pages13 years ago
TE Connectivity
Datasheet1 page17 years ago
Technical Drawing1 page13 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for CGS ES3WR05G.

Related Parts

Descriptions

Descriptions of CGS ES3WR05G provided by its distributors.

Resistor, 50 Milliohms, ± 2%, 3 W, Axial Leaded, Wirewound, High Power
Res Wirewound 0.05 Ohm 5% 3W ±300ppm/°C Conformal Coated AXL Ammo
Special Order: ES 3WATT R05 2% T/B Resistor Type: Power Resistor Passive Component Dimensions: 13 x 5.5 mm Number of Terminations: 2 Packaging Method: Ammo Packed Passive Component Tolerance: 5 % Power Resistor 13 x 5.5 mm 2 Ammo Packed | Through-Hole Resistor | Part Number: ES3WR05G | Internal Number: 2-1624235-1 | TE Connectivity

Manufacturer Aliases

CGS has several brands around the world that distributors may use as alternate names. CGS may also be known as the following names:

  • TE Connectivity / CGS Brand
  • TE CONNECTIVITY / CGS
  • CGS - TE CONNECTIVITY
  • TYCO ELECTRONICS / CGS
  • CGS RESISTANCE

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1624235-1

Technical Specifications

Physical
Case/PackageConformal
MountAxial, Through Hole
Technical
CompositionPower resistor, Wirewound
Max Power Dissipation3 W
Military StandardNot
Number of Resistors1
Number of Terminations2
PackagingTape & Box (TB)
Power Rating3 W
Resistance50 mΩ
Schedule B8533210080
Temperature Coefficient300 ppm/°C
TerminationAxial
Tolerance5 %
Dimensions
Diameter5.5 mm
Lead Diameter800 µm
Length13 mm

Documents

Download datasheets and manufacturer documentation for CGS ES3WR05G.

Master Electronics
Datasheet2 pages12 years ago
Datasheet16 pages16 years ago
Electro Sonic
Datasheet40 pages13 years ago
TE Connectivity
Datasheet1 page17 years ago
Technical Drawing1 page13 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago