TE Connectivity CFR200J330R

Resistor, Carbon Film, Res 330 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity CFR200J330R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingTape & Box (TB)
Power Rating2 W
Resistance330 Ω
Temperature Coefficient-100 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter5.5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J330R.

Master Electronics
Datasheet3 pages12 years ago
Datasheet4 pages8 years ago
Datasheet16 pages16 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages9 years ago
Upverter
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CFR200J330R.

Related Parts

Descriptions

Descriptions of TE Connectivity CFR200J330R provided by its distributors.

Resistor, Carbon Film, Res 330 Ohms, Pwr-Rtg 2 W, Tol 5%, Axial | TE Connectivity CFR200J330R
Res Carbon Film 330 Ohm 5% 2W -500ppm/°C to -100ppm/°C Conformal AXL Thru-Hole Ammo Pack
CFR200Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% 0/ -450ppm/C 330Ohm 2W
Fixed Resistor, Thin Film, 2W, 330ohm, 500V, 5% +/-Tol, -450, 0ppm/Cel, Through Hole Mount
Through Hole Carbon Film Resistor, Cfr Series, 330 Ohm, 2 W, - 5%, 500 V, Axial Leaded |Neohm Te Connectivity CFR200J330R
Carbon Film Resistors - Through Hole 330Ohm 2W 500PPM
RES, 330R, 5%, 2W, AXIAL, CARBON FILM; Resistance: 330ohm; Product Range: CFR Series; Power Rating: 2W; Resistance Tolerance: ± 5%; Resistor Case Style: Axial Leaded; Voltage Rating: 500V; Resistor Element Material: Carbon Film
Special Order: CFR200 5% 330R Resistance Value: 330 Ω Element Type: Carbon Film Thin Film Resistor Type: General Purpose Resistor Passive Component Tolerance: 5 % Passive Component Dimensions: 16 x 5.5 mm Through-Hole Resistor | 330 Ω Carbon Film General Purpose Resistor | Part Number: CFR200J330R | Internal Number: 2-1623929-9 | 16 x 5.5 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1623929-9

Technical Specifications

Physical
Case/PackageAxial
MountAxial, Through Hole
Technical
CompositionCarbon Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation2 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage500 V
PackagingTape & Box (TB)
Power Rating2 W
Resistance330 Ω
Temperature Coefficient-100 ppm/°C
TerminationAxial
Tolerance5 %
Voltage Rating500 V
Voltage Rating (DC)500 V
Dimensions
Diameter5.5 mm
Length16 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CFR200J330R.

Master Electronics
Datasheet3 pages12 years ago
Datasheet4 pages8 years ago
Datasheet16 pages16 years ago
Datasheet4 pages8 years ago
element14 APAC
Datasheet4 pages9 years ago
Upverter
Technical Drawing1 page12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages12 years ago
Datasheet1 page14 years ago
Farnell
Datasheet1 page13 years ago
Datasheet1 page12 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago