TE Connectivity 2-1623809-9

Res Thin Film 100 Ohm 1% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountRadial, Through Hole
Technical
CompositionPower resistor, Thick Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation20 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingBulk
Power Rating20 W
Resistance100 Ω
Temperature Coefficient50 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating500 V
Dimensions
Depth4.5 mm
Height15 mm
Lead Pitch5.08 mm
Length10.6 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1623809-9.

Newark
Datasheet6 pages10 years ago
Electro Sonic
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet2 pages15 years ago
Datasheet40 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1623809-9.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-1623809-9 provided by its distributors.

Res Thin Film 100 Ohm 1% 20W ±50ppm/°C Molded TO-220 RDL Thru-Hole Bag
Metal Film Resistors-Through Hole MPR20C 100R 1%
Mpr20C 100R 1% |Cgs Te Connectivity MPR20C100RF

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • MPR20C100RF

Technical Specifications

Physical
Case/PackageTO-220
Contact PlatingTin
MountRadial, Through Hole
Technical
CompositionPower resistor, Thick Film, Thin Film
Max Operating Temperature155 °C
Max Power Dissipation20 W
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
PackagingBulk
Power Rating20 W
Resistance100 Ω
Temperature Coefficient50 ppm/°C
TerminationRadial
Tolerance1 %
Voltage Rating500 V
Dimensions
Depth4.5 mm
Height15 mm
Lead Pitch5.08 mm
Length10.6 mm
Width4.4958 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1623809-9.

Newark
Datasheet6 pages10 years ago
Electro Sonic
Datasheet16 pages16 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet2 pages15 years ago
Datasheet40 pages13 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago