TE Connectivity CPF0805B1M0E1

Res Thin Film 0805 1M Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Medical T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingCut Tape (CT)
Power Rating100 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B1M0E1.

Newark
Datasheet9 pages7 years ago
Datasheet9 pages8 years ago
Electro Sonic
Datasheet9 pages4 years ago
Master Electronics
Datasheet6 pages10 years ago
Datasheet9 pages3 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing1 page15 years ago
Datasheet6 pages12 years ago
TME
Datasheet9 pages2 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity CPF0805B1M0E1.

Related Parts

Descriptions

Descriptions of TE Connectivity CPF0805B1M0E1 provided by its distributors.

Res Thin Film 0805 1M Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD Medical T/R
CPF Series 0805 1 MOhm ±0.1 % 0.1 W ±25 ppm/°C Surface Mount Thin Film Resistor
SMD Chip Resistor, 1 MOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, High Precision High Stability
Surface Mount Resistors, Precision Resistor, 2 Termination, 0805, Taped & Reeled, .1 %, Thin Film, Resistance Class 1MΩ – 1GΩ, 1M Ω, .1 W, Neohm CPF
CPF 0805 1M0 0.1% 25PPM 1K RL Resistance Value: 1M Ω Element Type: Thin Film Resistor Type: Precision Resistor Passive Component Tolerance: .1 % Number of Terminations: 2 Surface Mount Resistor | 1M Ω Thin Film Precision Resistor .1 % | Part Number: CPF0805B1M0E1 | Internal Number: 2-1614885-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1614885-8

Technical Specifications

Physical
Case/Package0805
Case Code (Imperial)0805
Case Code (Metric)2012
Contact PlatingTin
MountSurface Mount
Weight5.499807 mg
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Military StandardNot
Min Operating Temperature-55 °C
Number of Resistors1
Number of Terminations2
Operating Supply Voltage100 V
PackagingCut Tape (CT)
Power Rating100 mW
Resistance1 MΩ
Schedule B8533210045
Temperature Coefficient25 ppm/°C
TerminationSolder
Tolerance0.1 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.25 mm
Height550 µm
Length2 mm
Width1.2446 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity CPF0805B1M0E1.

Newark
Datasheet9 pages7 years ago
Datasheet9 pages8 years ago
Electro Sonic
Datasheet9 pages4 years ago
Master Electronics
Datasheet6 pages10 years ago
Datasheet9 pages3 years ago
TE Connectivity
Datasheet8 pages12 years ago
Datasheet16 pages16 years ago
Technical Drawing1 page15 years ago
Datasheet6 pages12 years ago
TME
Datasheet9 pages2 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago