TE Connectivity / AMP 2-1586037-4

Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A30613-ND 1,125 Buy Now »
USD
1.43 1.25 1.08 0.786 0.713
Avnet
2-1586037-4 950 Buy Now »
USD
1.19 1.08 0.934 0.934 0.934
Arrow
2-1586037-4 47 Buy Now »
USD
1.34 1.18 1.09 1.09 1.09
Onlinecomponents.com
215860374 1,036 Buy Now »
USD
1.11 1.11 0.850 0.760 0.670
Mouser
571-215860374 534 Buy Now »
USD
0.688
Master Electronics
215860374 911 ··
USD
1.11 1.11 0.850 0.760 0.670
Chip One Stop Global
C1S757106778925 758 Buy Now »
USD
1.98 1.98
Newark
12H2855 0 ··
USD
0.712
TTI
2-1586037-4 0 ··
USD
0.945 0.945
A.E. Petsche
2-1586037-4 0 ··
USD
28.44 28.44 28.44 28.44 28.44
Future Electronics
2-1586037-4 0 ··
USD
0.655 0.625 0.625
Allied Electronics
70041378 0 ··
USD
0.852
Heilind Asia
AMP2-1586037-4 0 ··
PEI Genesis
2-1586037-4 0 ··
Heilind Electronics
AMP2-1586037-4 0 ··
element14 APAC
8116130 1,076 Buy Now »
SGD
2.02 1.64 1.42 1.12 1.01
Farnell
8116130 735 Buy Now »
GBP
0.906 0.906 0.742 0.694 0.694
Electro Sonic
215860374 1,036 Buy Now »
USD
1.18 1.18 0.901 0.806 0.710
RS Components
4960186 1,280 Buy Now »
Avnet Europe
2-1586037-4 210 Buy Now »
USD
0.742 0.636
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
2-1586037-4 968 ··
STLAA.com
2-1586037-4 1,008 ··
Tencell
2-1586037-4 329 Buy Now »
USD
0.777 0.777
Abacus Technologies
2-1586037-4 1,037 ··
SIE
2-1586037-4 320 ··
GreenTree Electronics
2-1586037-4 882 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-1586037-4 Contact ··
Touchstone Systems
2-1586037-4 Contact ··

Descriptions

Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port
Avnet Europe
24P VERT HDR VAL-U-LOK V2
Heilind Electronics
CONN HEADER 24POS VERT W/O PEGS
Digi-Key
HEADER, VERTICAL, VAL-U-LOK, 24 POS, DUAL ROW, UL94V-2, W/O PEGS
Allied Electronics
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Tray
A.E. Petsche
Header pcb 24 way 4.20mm Val-u-Lok
RS Components
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port
Avnet
HEADER, VERTICAL, W/DRAIN HOLES, 94V-2
element14 APAC
VAL-U-LOK Series 24 Position 2 Row 4.2 mm Vertical Header
Future Electronics
HEADER, VERTICAL, W/DRAIN HOLES, 94V-2
Newark
24P VERT HDR VAL-U-LOK V2
PEI Genesis
24P VERT HDR VAL-U-LOK V2
Master Electronics
24P VERT HDR VAL-U-LOK V2
Onlinecomponents.com
24P VERT HDR VAL-U-LOK V2
TE Connectivity
24P VERT HDR VAL-U-LOK V2
Dachs
HEADER, VERTICAL, W/DRAIN HOLES, 94V-2
Farnell
Conn Power HDR 24 POS 4.2mm Solder ST Thru-Hole 24 Terminal 1 Port Tray
Chip One Stop Global
24P VERT HDR VAL-U-LOK V2
Heilind Asia

Technical Specifications

Lifecycle Status Active
RoHS Compliant
Lead-Free Status Lead Free
Size-Width 9.75 mm
Insulation Resistance 1 GΩ
Color Natural
Flammability Rating UL 94 V-2
Number of Rows 2
Number of Contacts 24
REACH SVHC Compliance No SVHC
Insulation Material Nylon
Gender Male
Current Rating 9 A
Number of Positions 24
Pin Pitch 4.2 mm
Number of Circuits 24
ELV Compliant Compliant
Mounting Angle 180 °
Contact Plating Tin
Orientation Vertical
Voltage Rating (AC) 600 V
Housing Material Nylon
Contact Material Brass
Packaging Tray Box
Housing Color Natural
Mounting Type Through Hole Solder
Size-Height 12.8 mm
Number of Mating Cycles 50

Documents

Tyco Electronics
Datasheet 134 pages 8 years ago
Farnell
Datasheet, Technical Drawing 1 page 4 years ago
Datasheet 1 page 8 years ago
Datasheet 1 page 8 years ago
TE Connectivity
Datasheet 14 pages 5 years ago
Datasheet 5 pages 5 years ago
Allied Electronics
Datasheet 3 pages 3 years ago
Datasheet 1 page 7 years ago
Datasheet 1 page 11 years ago
Future Electronics
Datasheet 1 page 11 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-1586037-4
TYCO/AMP 2-1586037-4
TYCO ELECTRONICS AMP 2-1586037-4
TE Connectivity / AMP Brand 2-1586037-4
AMP/Tyco Electronics 2-1586037-4
AMP/TE Connectivity 2-1586037-4
TE CNTY - AMP 2-1586037-4
TE Connectivity / Tyco Electronics AMP 2-1586037-4
AMP/TYCO ELECTR 2-1586037-4
TYCO ELECTRONICS AMP ITALIA S 2-1586037-4
AMP INC 2-1586037-4
TYCO/AMP INC 2-1586037-4
TE CONNECTIVITY AMP (VA) 2-1586037-4
AMP FROM TE CONNECTIVITY 2-1586037-4
TYCO ELECTRONICS AMP (VA) 2-1586037-4
TE CONNECTIVITY AMP CONNECTORS 2-1586037-4
AMP/TE CONNECTIVITY ACCT 167798 2-1586037-4
TYCO COLOMBIA 2-1586037-4
AMP INCORPORATED (TYCO ELECTRONICS 2-1586037-4
TE Connectivity / Hartman Brand 2-1586037-4
TE CONNECTIVITY / AMP BRA 2-1586037-4
TYCO INC (AMP) 2-1586037-4
TYCO ELECTRONICS 2-1586037-4
AMP ( TYC) 2-1586037-4
TE AMP TYCO 2-1586037-4
TE Connectivity AMP Connectors 2-1586037-4

Search for other parts like 2- »