TE Connectivity 2-1571552-4

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPolychlorinated
MountThrough Hole
Number of Pins16
Technical
Capacitance1 pF
Circuit ApplicationSignal
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
Plating Thickness635 nm
TerminationSolder
Dimensions
Depth10.16 mm
Height4.572 mm
Length20.32 mm
Pitch2.54 mm
Row Spacing7.62 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571552-4.

TE Connectivity
Datasheet2 pages13 years ago
ShanghaiCT
Datasheet6 pages7 years ago
Electro Sonic
Datasheet4 pages15 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet2 pages16 years ago
TME
Datasheet2 pages16 years ago
Farnell
Datasheet1 page17 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.82
$ 2.495
$ 1.224
Stock
25,140
8,649
16,062
Authorized Distributors
3
10
6
Gender
Female
-
Female
Pitch
2.54 mm
2.54 mm
2.54 mm
Number of Positions
16
16
16
Number of Rows
2
2
2
Mount
Through Hole
Through Hole
Through Hole, Vertical
Termination
Solder
Through Hole
Solder, Through Hole
Orientation
Straight
Straight
Straight
Contact Plating
Tin
Gold
Gold
Housing Material
-
Polyester
-
Contact Material
Copper
Copper
Copper

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1571552-4.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-1571552-4 provided by its distributors.

IC Socket, DIP16, 16 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder
Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole Box/Tube
Dual Row 16 Position 2.54 mm Pitch Row-to-Row Vertical Open Frame DIP Socket
SOCKET IC, DIL, 16WAY, PACK30; No. of Contacts:16Contacts; Connector Type:DIP Socket; Pitch Spacing:2.54mm; Product Range:800 Series; Row Pitch:7.62mm; Contact Material:Copper; Contact Plating:Gold Plated Contacts; SVHC:No SVHC (27-Jun-2018); Capacitance:1pF; Connector Mounting Orientation:PC Board; Contact Resistance:10mohm; Contact Termination:Through Hole Vertical; Contact Termination Type:Through Hole; Flammability Rating:UL94V-0; Insulation Resistance:5000Mohm; Lead Spacing:2.54mm; Material:beryllium copper contacts; Operating Temperature Max:105°C; Operating Temperature Min:-55°C; Pin Format:DIP; Tube Quantity:30

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2/1571552/4
  • 215715524
  • 816-AG11D-ESL-LF
  • 816-AG11D-ESL-LF.

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Insulation MaterialPolychlorinated
MountThrough Hole
Number of Pins16
Technical
Capacitance1 pF
Circuit ApplicationSignal
Contact Resistance10 mΩ
Current Rating3 A
GenderFemale
Insulation Resistance5 GΩ
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
Number of Contacts16
Number of Positions16
Number of Rows2
OrientationStraight
Plating Thickness635 nm
TerminationSolder
Dimensions
Depth10.16 mm
Height4.572 mm
Length20.32 mm
Pitch2.54 mm
Row Spacing7.62 mm
Width4.57 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1571552-4.

TE Connectivity
Datasheet2 pages13 years ago
ShanghaiCT
Datasheet6 pages7 years ago
Electro Sonic
Datasheet4 pages15 years ago
Datasheet4 pages13 years ago
Datasheet4 pages15 years ago
Future Electronics
Datasheet2 pages16 years ago
TME
Datasheet2 pages16 years ago
Farnell
Datasheet1 page17 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement2 pages10 years ago
Materials Sheet2 pages5 years ago