TE Connectivity / AMP 2-1546306-0

Conn;Term Strip;Barrier;20Pole;9.53mmPitch;DBLRow;22-12;Series1546306;20A;300V

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
2-1546306-0 150 Buy Now »
USD
6.66 6.56 6.50 6.50 6.50
Verical 2
2-1546306-0 150 Buy Now »
USD
6.56 6.48 6.48 6.48
2-1546306-0 50 Buy Now »
USD
7.75 7.45 7.45 7.45
Avnet
2-1546306-0 0 ··
USD
4.99 3.68
Digi-Key
A106665-ND 244 Buy Now »
USD
10.10 8.89 7.83 6.31 6.06
Newark
07J5433 590 Buy Now »
USD
6.30 6.30 5.82 5.82 5.82
Chip One Stop Japan
C1S757100660129 150 Buy Now »
JPY
1160.00 894.00 726.00 726.00 726.00
TTI
2-1546306-0 1,085 Buy Now »
USD
5.13 5.13 5.13 5.13 5.13
Mouser
571-215463060 148 Buy Now »
USD
8.43 8.43 7.49 6.31 6.31
Onlinecomponents.com
215463060 284 Buy Now »
USD
5.09 5.09 4.37 4.09 4.09
Master Electronics
215463060 246 ··
USD
5.09 5.09 4.37 4.09 4.09
Chip One Stop Global
C1S757100660129 50 Buy Now »
JPY
2180.00 2180.00 910.00 910.00 910.00
Sager Electronics
2-1546306-0 0 ··
USD
4.84 3.63
Heilind Electronics
AMP2-1546306-0 0 ··
USD
4.11 4.11
Allied Electronics
70088623 117 Buy Now »
USD
9.13 8.82 7.34 7.34 7.34
Heilind Asia
AMP2-1546306-0 0 ··
Power and Signal Group
2-1546306-0 0 ··
PEI Genesis
2-1546306-0 0 ··
Farnell
7392450 590 Buy Now »
GBP
7.31 7.31 6.36 6.36 6.36
element14 APAC
7392450 590 Buy Now »
SGD
12.99 12.99 11.54 9.72 9.72
Electro Sonic
215463060 319 Buy Now »
USD
5.40 5.40 4.63 4.34 4.34
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
2-1546306-0 250 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-1546306-0 Contact ··
XS Micro
2-1546306-0 Contact ··

Descriptions

20P.374 DR BARRIER STRIP
PEI Genesis
Conn Barrier Strip 40 POS 9.53mm Screw ST Panel Mount 20A/Contact Carton
Verical
Conn Barrier Strip 40 POS 9.53mm Screw ST Panel Mount 20A/Contact Carton
Chip One Stop Global
Conn Barrier Strip 40 POS 9.53mm Screw ST Panel Mount 20A/Contact Carton
Chip One Stop Japan
Conn Barrier Strip 40 POS 9.53mm Screw ST Panel Mount 20A/Contact Carton
Sager Electronics
20P.374 DR BARRIER STRIP
Heilind Electronics
20P.374" DR BARRIER STRIP
Power and Signal Group
20P.374 DR BARRIER STRIP
Onlinecomponents.com
20P.374&QUOT DR BARRIER STRIP
Avnet
TERMINAL BLOCK, BARRIER, 20 POSITION, 22-12AWG
Newark
TERMINAL BLOCK, BARRIER, 20 POSITION, 22-12AWG
Farnell
Conn;Term Strip;Barrier;20Pole;9.53mmPitch;DBLRow;22-12;Series1546306;20A;300V
Allied Electronics
CONN BARRIER STRP 20CIRC 0.374"
Digi-Key
Connector Barrier Strip 20 POS 9.53mm Screw ST Panel Mount 20A/Contact
North Star Micro
20P.374 DR BARRIER STRIP
Heilind Asia
20P.374 DR BARRIER STRIP
Master Electronics
20P.374" DR BARRIER STRIP
TE Connectivity
TERMINAL BLOCK, BARRIER, 20 POSITION, 22-12AWG
element14 APAC

Technical Specifications

Lifecycle Status Active
ELV Compliant Compliant
Housing Material Thermoplastic
Size-Length 207.2 mm
Color Black
Housing Color Black
Size-Width 21.8 mm
Lead-Free Status Lead Free
RoHS Compliant
Current Rating 20 A
Size-Height 13 mm
Number of Positions 20
Number of Rows 2
Pin Pitch 9.52 mm
Flammability Rating UL 94 V-0
Number of Circuits 20
Mounting Type Screw Panel
Contact Plating Tin
Number of Contacts 20
Contact Material Brass

Documents

TE Connectivity
Datasheet, Technical Drawing 3 pages 5 years ago
Tyco Electronics
Datasheet 4 pages 5 years ago
Allied Electronics
Datasheet 2 pages 8 years ago
Datasheet 4 pages 11 years ago
Datasheet 4 pages 2 years ago
Datasheet 1 page 4 years ago
Newark
Datasheet 3 pages 5 years ago
Electro Sonic
Datasheet 69 pages 9 years ago
Onlinecomponents.com
Datasheet 69 pages 9 years ago
Datasheet 69 pages 9 years ago
Datasheet 69 pages 9 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-1546306-0
TYCO/AMP 2-1546306-0
TYCO ELECTRONICS AMP 2-1546306-0
TE Connectivity / AMP Brand 2-1546306-0
AMP/Tyco Electronics 2-1546306-0
AMP/TE Connectivity 2-1546306-0
TE CNTY - AMP 2-1546306-0
TE Connectivity / Tyco Electronics AMP 2-1546306-0
AMP/TYCO ELECTR 2-1546306-0
TYCO ELECTRONICS AMP ITALIA S 2-1546306-0
AMP INC 2-1546306-0
TYCO/AMP INC 2-1546306-0
TE CONNECTIVITY AMP (VA) 2-1546306-0
TYCO ELECTRONICS AMP (VA) 2-1546306-0
TE CONNECTIVITY AMP CONNECTORS 2-1546306-0
AMP/TE CONNECTIVITY ACCT 167798 2-1546306-0
TYCO COLOMBIA 2-1546306-0
AMP INCORPORATED (TYCO ELECTRONICS 2-1546306-0
TE Connectivity / Hartman Brand 2-1546306-0
TE CONNECTIVITY / AMP BRA 2-1546306-0
TYCO INC (AMP) 2-1546306-0
TYCO ELECTRONICS 2-1546306-0
AMP ( TYC) 2-1546306-0
TE AMP TYCO 2-1546306-0
TE Connectivity / Am 2-1546306-0
TE Connectivity AMP Connectors 2-1546306-0

Search for other parts like 2- »