TE Connectivity 2-1462037-3

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (10x7.5x5.65)mm SMD Signal Relay
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current11.67 mA
Coil Power140 mW
Coil Resistance1.029 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Current Rating2 A
Insertion Loss (dB)0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time1 ms
PackagingTape and Reel
Power Consumption140 mW
Schedule B8536410020
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth7.5 mm
Height5.65 mm
Length10 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1462037-3.

Master Electronics
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Datasheet6 pages6 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet6 pages8 years ago
Datasheet1 page10 years ago
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing6 pages8 years ago
Technical Drawing1 page10 years ago
Technical Drawing6 pages11 years ago
Sager Electronics
Technical Drawing6 pages4 years ago
Datasheet6 pages6 years ago
Datasheet6 pages3 years ago
Farnell
Datasheet6 pages9 years ago
Datasheet6 pages12 years ago
element14 APAC
Datasheet15 pages16 years ago
Datasheet6 pages12 years ago
Newark
Datasheet1 page13 years ago
Datasheet11 pages19 years ago
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
element14
Datasheet6 pages13 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages14 years ago
Verical
Datasheet28 pages15 years ago

Inventory History

3 month trend:
-18.63%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1462037-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-1462037-3 provided by its distributors.

Electromechanical Relay 12VDC 1.029KOhm 2A DPDT (10x7.5x5.65)mm SMD Signal Relay
RF Relay, 2 Form C, DPDT, Momentary, 0.012A (Coil), 12VDC (Coil), 140mW (Coil), 2A (Contact), 220VDC (Contact), 900MHz, 60W (RF Input), DC Input, Random, AC/DC Output, Panel Mount
RELAY, SIGNAL, IM, 12VDC, 2A, DPDT, PCB MOUNT, AXICOM | TE Connectivity IM06GR
Electromechanical Relay DPDT 2A 12VDC 1.029KOhm Surface Mount
RELAY, SIGNAL, DPDT, 250VAC, 220VDC, 2A; Coil Voltage:12VDC; Contact Configuration:DPDT; Contact Current:2A; Product Range:IM Series; Relay Mounting:SMD; Coil Type:Non Latching; Relay Terminals:Solder; Contact Voltage VAC:250V RoHS Compliant: Yes
IM06GR=IM Relay 140mW 12V Contact Voltage Rating: 220 VDC Contact Voltage Rating: 250 VAC Coil Power Rating DC: 140 mW Isolation (HF Parameter): -18.8dB @ 900MHz -37dB @ 100MHz Insertion Loss (HF Parameter): -.33dB @ 900MHz -.03dB @ 100MHz Standard Signal Relay 2 Form C & 2 Co Cont | 220 VDC 250 VAC 140 mW -18.8dB @ 900MHz | Part Number: IM06GR | Internal Number: 2-1462037-3 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1462037-3.
  • IM06GR
  • IM06GR..

Technical Specifications

Physical
Contact MaterialGold, Ruthenium
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Ambient Temperature Range High85 °C
Coil Current11.67 mA
Coil Power140 mW
Coil Resistance1.029 kΩ
Coil TypeNon-Latching
Coil Voltage (AC)12 V
Coil Voltage (DC)12 V
Contact Current Rating2 A
Contact Resistance50 mΩ
Current Rating2 A
Insertion Loss (dB)0.03 dB
Max Current Rating2 A
Max Operating Temperature85 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)220 V
Min Operating Temperature-40 °C
Number of Contacts2
Operate Time1 ms
PackagingTape and Reel
Power Consumption140 mW
Schedule B8536410020
Switching Current2 A
TerminationGull Wing
Throw ConfigurationDPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)220 V
Dimensions
Depth7.5 mm
Height5.65 mm
Length10 mm
Width6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1462037-3.

Master Electronics
Datasheet4 pages4 years ago
Datasheet38 pages5 years ago
Datasheet6 pages6 years ago
Electro Sonic
Datasheet7 pages5 years ago
Datasheet6 pages8 years ago
Datasheet1 page10 years ago
Datasheet6 pages10 years ago
Arrow Electronics
Datasheet6 pages12 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Technical Drawing6 pages8 years ago
Technical Drawing1 page10 years ago
Technical Drawing6 pages11 years ago
Sager Electronics
Technical Drawing6 pages4 years ago
Datasheet6 pages6 years ago
Datasheet6 pages3 years ago
Farnell
Datasheet6 pages9 years ago
Datasheet6 pages12 years ago
element14 APAC
Datasheet15 pages16 years ago
Datasheet6 pages12 years ago
Newark
Datasheet1 page13 years ago
Datasheet11 pages19 years ago
Datasheet1 page14 years ago
Burklin Elektronik
Datasheet6 pages1 year ago
element14
Datasheet6 pages13 years ago
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet28 pages14 years ago
Verical
Datasheet28 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
RatingsIP67
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet4 pages9 years ago
Materials Sheet5 pages7 years ago
Materials Sheet5 pages5 years ago