TE Connectivity / AMP 2-1445057-6

Wire-To-Board Connector, Micro MATE-N-LOK Series, Surface Mount, Header, 6, 3 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
A33216CT-ND 697 Buy Now »
USD
1.71 1.55 1.33 1.33 1.33
A33216DKR-ND 697 Buy Now »
USD
1.71 1.55 1.33 1.33 1.33
A33216TR-ND 645 Buy Now »
USD
1.01 0.765
Verical 2
2-1445057-6 1,290 Buy Now »
USD
0.800 0.800
2-1445057-6 645 Buy Now »
USD
1.58 1.24 1.00 1.00
Arrow
2-1445057-6**MULT1 645 Buy Now »
USD
1.59 1.58 1.24 1.00 1.00
Newark
98K6150 2,009 Buy Now »
USD
1.71 1.71 1.32 1.32 1.32
Chip One Stop Global 3
C1S757106795171 215 Buy Now »
USD
1.78 1.30 1.30 1.30
C1S757107205082 280 Buy Now »
USD
0.667 0.667
C1S757106437161 3,010 Buy Now »
USD
2.01 2.01
Mouser
571-2-1445057-6 661 Buy Now »
USD
1.71 1.71 1.32 1.000 0.761
Onlinecomponents.com
214450576 850 Buy Now »
USD
0.940 0.940 0.850 0.710 0.710
TTI
2-1445057-6 0 ··
USD
0.975 0.975
Master Electronics
214450576 568 ··
USD
0.940 0.940 0.850 0.710 0.710
Avnet
2-1445057-6 0 ··
USD
0.913 0.739
A.E. Petsche
2-1445057-6 0 ··
USD
28.44 28.44 28.44 28.44 28.44
Allied Electronics
70468440 0 ··
USD
1.94 1.63
PEI Genesis
2-1445057-6 0 ··
Heilind Electronics
AMP2-1445057-6 0 ··
Richardson RFPD
2-1445057-6 0 ··
Farnell 2
1111128 2,009 Buy Now »
GBP
0.938 0.765 0.657 0.657 0.657
2399630 0 ··
GBP
0.778 0.562
element14 APAC 2
1111128 2,115 Buy Now »
SGD
2.86 2.86 2.00 1.72
2399630 0 ··
SGD
1.19 1.10
Electro Sonic
214450576 2,806 Buy Now »
USD
0.996 0.996 0.901 0.753 0.753
Distrelec
2-1445057-6 215 Buy Now »
EUR
1.25 1.19 1.14 1.14 1.14
Avnet Europe
2-1445057-6 0 ··
USD
0.804 0.632
RS Components
4959574 400 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
2-1445057-6 172 Buy Now »
USD
2.40 1.92 0.720 0.720 0.720
Dachs
2-1445057-6 215 ··
STLAA.com
2-1445057-6 6 ··
Tencell
2-1445057-6 218 Buy Now »
USD
0.801 0.801
Abacus Technologies
2-1445057-6 1,152 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-1445057-6 Contact ··
Touchstone Systems
2-1445057-6 Contact ··

Descriptions

Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port T/R
A.E. Petsche
MICRO MNL HDR ASSY SINGLE ROW
Onlinecomponents.com
6 way 1 row r/a header SMT Mate-N-Lok
RS Components
Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port T/R
Verical
3mm Centerline 250V 5 A max.
North Star Micro
MICRO MNL HDR ASSY SINGLE ROW
Master Electronics
Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port
Avnet
MICRO MNL HDR ASSY SINGLE ROW
TE Connectivity
MICRO MNL HDR ASSY SINGLE
Heilind Electronics
MICRO MNL HDR ASSY SINGLE ROW
Dachs
Pin header [TE Connectivity] 2-1445057-6 Pin header
Distrelec
CONNECTOR, HEADER, 6POS, 1ROW, 3MM
Farnell
Wire-To-Board Connector, Micro MATE-N-LOK Series, Surface Mount, Header, 6, 3 mm
Newark
Micro MATE-N-LOK Series,3mm Pitch 6 WayRight Angle PCB Header,Solder Term,5A
Allied Electronics
MICRO MNL HDR ASSY SINGLE ROW
PEI Genesis
CONNECTOR, HEADER, 6POS, 1ROW, 3MM
element14 APAC
Conn Power HDR 6 POS 3mm Solder RA SMD 6 Terminal 1 Port
Avnet Europe
CONN HEADER 3MM 6POS R/A TIN SMD
Digi-Key

Technical Specifications

Contact Material Brass
RoHS Compliant
Housing Material Nylon
Pin Pitch 3 mm
Packaging Tape
Lifecycle Status Active
Flammability Rating UL 94 V-0
Orientation Right Angle
Mounting Type Surface Mount
Contact Plating Tin
Current Rating 5 A
Size-Width 11.16 mm
Color Black
REACH SVHC Compliance No SVHC
Material Nylon
Number of Rows 1
Size-Height 3.86 mm
Lead-Free Status Lead Free
Mounting Angle 90 °
Voltage Rating (AC) 250 V
ELV Compliant Compliant
Insulation Resistance 1 GΩ
Gender Male
Number of Positions 6
Housing Color Black
Contact Resistance 20 mΩ
Size-Length 22 mm
Number of Contacts 6

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Datasheet 18 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 7 years ago
Newark
Datasheet 1 page 11 years ago
Datasheet 1 page 10 years ago
Datasheet 6 pages 5 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 9 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-1445057-6
TYCO/AMP 2-1445057-6
TYCO ELECTRONICS AMP 2-1445057-6
TE Connectivity / AMP Brand 2-1445057-6
AMP/Tyco Electronics 2-1445057-6
AMP/TE Connectivity 2-1445057-6
TE CNTY - AMP 2-1445057-6
TE Connectivity / Tyco Electronics AMP 2-1445057-6
AMP/TYCO ELECTR 2-1445057-6
TYCO ELECTRONICS AMP ITALIA S 2-1445057-6
AMP INC 2-1445057-6
TYCO/AMP INC 2-1445057-6
TE CONNECTIVITY AMP (VA) 2-1445057-6
AMP FROM TE CONNECTIVITY 2-1445057-6
TYCO ELECTRONICS AMP (VA) 2-1445057-6
TE CONNECTIVITY AMP CONNECTORS 2-1445057-6
AMP/TE CONNECTIVITY ACCT 167798 2-1445057-6
TYCO COLOMBIA 2-1445057-6
AMP INCORPORATED (TYCO ELECTRONICS 2-1445057-6
TE Connectivity / Hartman Brand 2-1445057-6
TE CONNECTIVITY / AMP BRA 2-1445057-6
TYCO INC (AMP) 2-1445057-6
TYCO ELECTRONICS 2-1445057-6
AMP ( TYC) 2-1445057-6
TE AMP TYCO 2-1445057-6
TE Connectivity AMP Connectors 2-1445057-6

Search for other parts like 2- »