TE Connectivity / AMP 2-1445057-4

Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port T/R

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
A33214CT-ND 14,010 Buy Now »
USD
1.53 1.35 1.16 1.16 1.16
A33214DKR-ND 14,010 Buy Now »
USD
1.53 1.35 1.16 1.16 1.16
A33214TR-ND 13,760 Buy Now »
USD
0.865 0.673
Arrow
2-1445057-4**MULT1 645 Buy Now »
USD
1.63 1.54 1.37 1.17 1.17
Verical
2-1445057-4 645 Buy Now »
USD
1.37 1.17 1.17
Newark
98K6148 273 Buy Now »
USD
2.16 2.16 2.16 1.77 1.46
Mouser
571-2-1445057-4 2,419 Buy Now »
USD
1.89 1.54 1.34 0.954 0.846
Powell Electronics
2-1445057-4 1,946 Buy Now »
USD
0.540 0.540
TTI
2-1445057-4 215 Buy Now »
USD
0.741 0.741
Onlinecomponents.com
214450574 1,864 Buy Now »
USD
0.717 0.717 0.645 0.536 0.536
Master Electronics
214450574 1,640 ··
USD
0.717 0.717 0.645 0.536 0.536
Chip One Stop Global
C1S757100295907 215 Buy Now »
USD
0.591 0.591
Avnet
2-1445057-4 0 ··
USD
0.694 0.561
A.E. Petsche
2-1445057-4 0 ··
USD
28.44 28.44 28.44 28.44 28.44
Allied Electronics
R1117595 n/s Buy Now »
USD
2.16 2.16 1.77 1.46
Bisco
2-1445057-4 10 Buy Now »
Heilind Electronics
AMP2-1445057-4 0 ··
PEI Genesis
2-1445057-4 0 ··
Farnell
1111125 2,928 Buy Now »
GBP
0.797 0.777 0.688 0.688
element14 APAC
1111125 3,057 Buy Now »
SGD
2.80 2.28 1.99 1.99 1.99
Electro Sonic
214450574 2,263 Buy Now »
USD
0.760 0.760 0.684 0.568 0.568
Distrelec
2-1445057-4 190 Buy Now »
EUR
1.10 1.05 1.000 1.000 1.000
Avnet Europe
2-1445057-4 860 Buy Now »
USD
0.609 0.522
Avnet Asia
2-1445057-4 0 ··
USD
0.543 0.458
RS Components
4959552 262 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
2-1445057-4 1,290 ··
Tencell
2-1445057-4 350 Buy Now »
USD
0.694 0.665
Abacus Technologies
2-1445057-4 1,290 ··
GreenTree Electronics
2-1445057-4 1,032 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-1445057-4 Contact ··

Descriptions

Pin header [TE Connectivity] 2-1445057-4 Pin header
Distrelec
Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port T/R
A.E. Petsche
Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port T/R
Chip One Stop Global
Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port T/R
Verical
3mm Centerline 250V 5 A max.
North Star Micro
Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port
Avnet Europe
Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port
Avnet Asia
4W S/ROW PIN HDR R/A SMT
Allied Electronics
MICRO MNL HDR ASSY SINGLE ROW
Master Electronics
MICRO MNL HDR ASSY SINGLE ROW
Heilind Electronics
MICRO MNL HDR ASSY SINGLE ROW
Onlinecomponents.com
CONN HEADER 3MM 4POS R/A TIN SMD
Digi-Key
3mm Centerline, 250V, 5 A max.
Powell Electronics
MICRO MNL HDR ASSY SINGLE ROW
TE Connectivity
MICRO MNL HDR ASSY SINGLE ROW
PEI Genesis
Conn Power HDR 4 POS 3mm Solder RA SMD 4 Terminal 1 Port
Avnet
HEADER, RIGHT ANGLE, SMT, 1ROW, 4WAY
element14 APAC
HEADER, RIGHT ANGLE, SMT, 1ROW, 4WAY
Farnell
CONNECTOR, HEADER, 4POS, 1ROW, 3MM
Newark
4 way 1 row r/a header SMT Mate-N-Lok
RS Components

Technical Specifications

Pin Pitch 3 mm
Number of Positions 4
Contact Material Brass
Mounting Type Surface Mount
Housing Material Nylon
Packaging Tape
Gender Male
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
Size-Width 11.16 mm
Size-Length 16 mm
Lifecycle Status Active
Number of Contacts 4
RoHS Compliant
Contact Plating Tin
Mounting Angle 90 °
ELV Compliant Compliant
Number of Rows 1
Size-Height 3.86 mm
Insulation Resistance 1 GΩ
Housing Color Black
Material Nylon
Color Black
Voltage Rating (AC) 250 V
Orientation Right Angle
Flammability Rating UL 94 V-0
Contact Resistance 20 mΩ
Current Rating 5 A

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Datasheet 18 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 7 years ago
Newark
Datasheet 1 page 11 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 9 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-1445057-4
TYCO/AMP 2-1445057-4
TYCO ELECTRONICS AMP 2-1445057-4
TE Connectivity / AMP Brand 2-1445057-4
AMP/Tyco Electronics 2-1445057-4
AMP/TE Connectivity 2-1445057-4
TE CNTY - AMP 2-1445057-4
TE Connectivity / Tyco Electronics AMP 2-1445057-4
AMP/TYCO ELECTR 2-1445057-4
TYCO ELECTRONICS AMP ITALIA S 2-1445057-4
AMP INC 2-1445057-4
TYCO/AMP INC 2-1445057-4
TE CONNECTIVITY AMP (VA) 2-1445057-4
AMP FROM TE CONNECTIVITY 2-1445057-4
TYCO ELECTRONICS AMP (VA) 2-1445057-4
TE CONNECTIVITY AMP CONNECTORS 2-1445057-4
AMP/TE CONNECTIVITY ACCT 167798 2-1445057-4
TYCO COLOMBIA 2-1445057-4
AMP INCORPORATED (TYCO ELECTRONICS 2-1445057-4
TE Connectivity / Hartman Brand 2-1445057-4
TE CONNECTIVITY / AMP BRA 2-1445057-4
TYCO INC (AMP) 2-1445057-4
TYCO ELECTRONICS 2-1445057-4
AMP ( TYC) 2-1445057-4
TE AMP TYCO 2-1445057-4
TE Connectivity AMP Connectors 2-1445057-4

Search for other parts like 2- »