TE Connectivity / AMP 2-1445057-3

Wire-To-Board Connector, Micro MATE-N-LOK Series, Surface Mount, Header, 3, 3 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key 3
A33213CT-ND 2,065 Buy Now »
USD
1.25 1.10 0.948 0.948 0.948
A33213DKR-ND 2,065 Buy Now »
USD
1.25 1.10 0.948 0.948 0.948
A33213TR-ND 1,720 Buy Now »
USD
0.705 0.549
Verical 2
2-1445057-3 1,279 Buy Now »
USD
0.817 0.817 0.817
2-1445057-3 191 Buy Now »
USD
0.831 0.831 0.831
Arrow
2-1445057-3**MULT1 171 Buy Now »
USD
1.23 1.07 0.831 0.831 0.831
Newark 2
98K6147 67 Buy Now »
USD
1.46 1.46 1.46 1.26 1.07
51X1934 430 Buy Now »
USD
0.941 0.941
Mouser
571-2-1445057-3 1,199 Buy Now »
USD
1.25 0.992 0.706 0.588 0.510
Onlinecomponents.com
214450573 1,064 Buy Now »
USD
0.643 0.643 0.579 0.481 0.481
Master Electronics
214450573 1,082 ··
USD
0.643 0.643 0.579 0.481 0.481
Chip One Stop Global 3
C1S757106795162 62 Buy Now »
USD
1.22 1.06 1.06 1.06
C1S757102234229 191 Buy Now »
USD
1.30 0.726 0.726 0.726
C1S757100290115 1,075 Buy Now »
USD
0.529 0.517
TTI
2-1445057-3 0 ··
USD
0.664 0.664
Heilind Electronics
AMP2-1445057-3 215 Buy Now »
USD
0.684 0.684
Avnet
2-1445057-3 0 ··
USD
0.622 0.503
A.E. Petsche
2-1445057-3 0 ··
USD
28.44 28.44 28.44 28.44 28.44
Future Electronics
2-1445057-3 0 ··
USD
0.510 0.490
Allied Electronics
R1117594 n/s Buy Now »
USD
1.46 1.46 1.26 1.07
Interstate Connecting Components
2-1445057-3 215 Buy Now »
PEI Genesis
2-1445057-3 0 ··
Farnell 2
1111124 172 Buy Now »
GBP
0.713 0.674 0.555 0.555 0.555
2399629 430 Buy Now »
GBP
0.516 0.376
element14 APAC 2
1111124 188 Buy Now »
SGD
1.85 1.47 1.05 1.05 1.05
2399629 645 Buy Now »
SGD
0.836 0.748
Electro Sonic
214450573 1,064 Buy Now »
USD
0.682 0.682 0.614 0.510 0.510
Distrelec
2-1445057-3 62 Buy Now »
EUR
0.850 0.810 0.770 0.770 0.770
Avnet Europe
2-1445057-3 860 Buy Now »
USD
0.548 0.430
RS Components
4959546 320 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
STLAA.com
2-1445057-3 1,290 ··
Tencell
2-1445057-3 225 Buy Now »
USD
0.587 0.587
Abacus Technologies
2-1445057-3 1,336 ··
GreenTree Electronics
2-1445057-3 1,032 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-1445057-3 Contact ··
Touchstone Systems
2-1445057-3 Contact ··

Descriptions

MICRO MNL HDR ASSY SINGLE ROW
Master Electronics
Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port T/R
A.E. Petsche
MICRO MNL HDR ASSY SINGLE ROW
Heilind Electronics
Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port T/R
Chip One Stop Global
CONN HEADER 3MM 3POS R/A TIN SMD
Digi-Key
MICRO MNL HDR ASSY SINGLE ROW
TE Connectivity
Micro MATE-N-LOK 3 Position Surface Mount Single Row Straight 3 mm Pin Header
Future Electronics
MICRO MNL HDR ASSY SINGLE ROW
PEI Genesis
Wire-To-Board Connector, Micro MATE-N-LOK Series, Surface Mount, Header, 3, 3 mm
Newark
3 way 1 row r/a header SMT Mate-N-Lok
RS Components
Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port T/R
Verical
CONNECTOR, HEADER, 3POS, 1ROW, 3MM
element14 APAC
Pin header [TE Connectivity] 2-1445057-3 Pin header
Distrelec
3W S/ROW PIN HDR R/A SMT
Allied Electronics
MICRO MNL HDR ASSY SINGLE ROW
Interstate Connecting Components
CONNECTOR, HEADER, 3POS, 1ROW, 3MM
Farnell
Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port
Avnet
MICRO MNL HDR ASSY SINGLE ROW
Onlinecomponents.com
3mm Centerline 250V 5 A max.
North Star Micro
Conn Power HDR 3 POS 3mm Solder RA SMD 3 Terminal 1 Port
Avnet Europe

Technical Specifications

Color Black
Housing Color Black
Contact Material Brass
Housing Material Nylon
Number of Contacts 3
REACH SVHC Compliance No SVHC
Contact Plating Tin
Orientation Right Angle
Mounting Angle 90 °
ELV Compliant Compliant
Lead-Free Status Lead Free
Lifecycle Status Active
Voltage Rating (AC) 250 V
Material Nylon
Flammability Rating UL 94 V-0
Size-Height 3.86 mm
Size-Length 13 mm
Mounting Type Surface Mount
Gender Male
Current Rating 5 A
Size-Width 11.16 mm
Pin Pitch 3 mm
Packaging Tape
RoHS Compliant
Number of Rows 1
Contact Resistance 20 mΩ
Insulation Resistance 1 GΩ
Number of Positions 3

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Datasheet 18 pages 4 years ago
Farnell
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 1 page 7 years ago
Newark
Datasheet 1 page 11 years ago
Datasheet 1 page 9 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 11 years ago
Datasheet 6 pages 5 years ago
Datasheet 1 page 10 years ago
Datasheet 1 page 11 years ago
Future Electronics
Datasheet 134 pages 8 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Materials Sheet 2 pages 3 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-1445057-3
TYCO/AMP 2-1445057-3
TYCO ELECTRONICS AMP 2-1445057-3
TE Connectivity / AMP Brand 2-1445057-3
AMP/Tyco Electronics 2-1445057-3
AMP/TE Connectivity 2-1445057-3
TE CNTY - AMP 2-1445057-3
TE Connectivity / Tyco Electronics AMP 2-1445057-3
AMP/TYCO ELECTR 2-1445057-3
TYCO ELECTRONICS AMP ITALIA S 2-1445057-3
AMP INC 2-1445057-3
TYCO/AMP INC 2-1445057-3
TE CONNECTIVITY AMP (VA) 2-1445057-3
AMP FROM TE CONNECTIVITY 2-1445057-3
TYCO ELECTRONICS AMP (VA) 2-1445057-3
TE CONNECTIVITY AMP CONNECTORS 2-1445057-3
AMP/TE CONNECTIVITY ACCT 167798 2-1445057-3
TYCO COLOMBIA 2-1445057-3
AMP INCORPORATED (TYCO ELECTRONICS 2-1445057-3
TE Connectivity / Hartman Brand 2-1445057-3
TE CONNECTIVITY / AMP BRA 2-1445057-3
TYCO INC (AMP) 2-1445057-3
TYCO ELECTRONICS 2-1445057-3
AMP ( TYC) 2-1445057-3
TE AMP TYCO 2-1445057-3
TE Connectivity AMP Connectors 2-1445057-3

Search for other parts like 2- »