TE Connectivity 2-1445057-2

Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountSurface Mount
Number of Terminals2
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating5 A
Contact GenderMale
Contact Resistance20 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Power Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingCut Tape
PCB Mounting OrientationRight Angle
Plating Thickness2.54 µm
SealableNo
TerminationSMD/SMT
VDE TestedYes
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth11.16 mm
Lead Pitch3 mm
Length10 mm
PCB Thickness62 µm
Pitch2.9972 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1445057-2.

Newark
Datasheet6 pages12 years ago
Farnell
Datasheet134 pages16 years ago
Datasheet18 pages11 years ago
Datasheet1 page15 years ago
Datasheet1 page22 years ago
Datasheet1 page19 years ago
Datasheet1 page19 years ago
Datasheet1 page22 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet8 pages2 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet1 page8 years ago
Verical
Datasheet30 pages17 years ago
Arrow Electronics
Datasheet134 pages16 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1445057-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-1445057-2 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Surface Mount Terminal, Plug
Conn Power HDR 2 POS 3mm Solder RA SMD 2 Terminal 1 Port Automotive T/R
Plug & Socket Connector, Plug, 2 Position, 3Mm, Full Reel; Connector Systems:Wire-To-Board; Pitch Spacing:3Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Surface Mount Right Angle; Contact Material:Brass Rohs Compliant: Yes |Amp Te Connectivity 2-1445057-2.
MICRO MNL HDR ASSY SINGLE ROW Rectangular Power Connector Type: Header Connector & Housing Type: Plug Connector System: Wire-to-Board Number of Positions: 2 Centerline (Pitch): .118 in Header Plug Wire-to-Board 2 | Rectangular Power Connector | Part Number: 2-1445057-2 | Internal Number: 2-1445057-2 | .118" | TE Connectivity
Pin header Temperature range: -40 ... +105 °C Colour: Black Connector Termination: SMD Contact Design: Male Contact material: Brass, Nickel-Plated, Tin-Plated Gender of contacts: Male Gender of housing: Female Insulation resistance: 1000 MOhm Pitch: 3 mm Series: MATE-N-LOK Poles: 2 Rated voltage: 250 VAC

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1445057-2.

Technical Specifications

Physical
ColorBlack
Contact MaterialBrass
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
MaterialNylon
MountSurface Mount
Number of Terminals2
PlatingTin
Technical
Circuit ApplicationPower
Connector SystemWire-to-Board
Connector TypePin
Contact Current Rating5 A
Contact GenderMale
Contact Resistance20 mΩ
Contact RetentionWithout
Contact StylePin
Current Rating5 A
Fastening TypeRamp
GenderMale
Insulation Resistance1 GΩ
Max Operating Temperature221 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Contacts2
Number of Ports1
Number of Positions2
Number of Power Positions2
Number of Rows1
Operating Supply Voltage250 V
OrientationRight Angle
PackagingCut Tape
PCB Mounting OrientationRight Angle
Plating Thickness2.54 µm
SealableNo
TerminationSMD/SMT
VDE TestedYes
Voltage Rating250 V
Voltage Rating (AC)250 V
Dimensions
Depth11.16 mm
Lead Pitch3 mm
Length10 mm
PCB Thickness62 µm
Pitch2.9972 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1445057-2.

Newark
Datasheet6 pages12 years ago
Farnell
Datasheet134 pages16 years ago
Datasheet18 pages11 years ago
Datasheet1 page15 years ago
Datasheet1 page22 years ago
Datasheet1 page19 years ago
Datasheet1 page19 years ago
Datasheet1 page22 years ago
Datasheet2 pages18 years ago
Electro Sonic
Datasheet8 pages2 years ago
Sager Electronics
Technical Drawing1 page6 years ago
Factory Futures
Technical Drawing1 page13 years ago
TE Connectivity
Datasheet1 page8 years ago
Verical
Datasheet30 pages17 years ago
Arrow Electronics
Datasheet134 pages16 years ago

Compliance

Environmental Classification
ApprovalsUL
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Rohs Statement1 page11 years ago