TE Connectivity / AMP 2-1445055-3

Wire-To-Board Connector, Right Angle, Micro MATE-N-LOK Series, Through Hole, Header, 3, 3 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A33208-ND 4,668 Buy Now »
USD
0.790 0.790 0.626 0.499 0.430
Arrow
2-1445055-3 1,566 Buy Now »
USD
0.467 0.467 0.467 0.390 0.390
Verical 2
2-1445055-3 1,566 Buy Now »
USD
0.458 0.390 0.390
2-1445055-3 532 Buy Now »
USD
0.487 0.487 0.487
Avnet
2-1445055-3 64 Buy Now »
USD
0.752 0.750 0.595 0.595 0.595
Newark
98K6143 643 Buy Now »
CAD
1.31 1.31 1.01 0.924
Chip One Stop Japan
C1S757100776004 1,566 Buy Now »
JPY
72.60 56.20 45.30 45.30
Mouser
571-2-1445055-3 1,631 Buy Now »
USD
0.790 0.790 0.626 0.499 0.430
Onlinecomponents.com
214450553 2,113 Buy Now »
USD
0.423 0.423 0.406 0.390 0.390
TTI
2-1445055-3 0 ··
USD
0.602 0.602 0.602 0.602
Master Electronics
214450553 1,859 ··
USD
0.423 0.423 0.406 0.390 0.390
Future Electronics
2-1445055-3 748 Buy Now »
USD
0.425 0.395
Allied Electronics
R1117599 n/s Buy Now »
USD
0.930 0.930 0.720 0.660
PEI Genesis
2-1445055-3 0 ··
Heilind Electronics
AMP2-1445055-3 0 ··
Farnell
1111119 632 Buy Now »
EUR
0.839 0.759 0.536 0.536
element14 APAC
1111119 643 Buy Now »
SGD
1.27 1.27 0.946 0.866
Electro Sonic
214450553 2,113 Buy Now »
USD
0.448 0.448 0.430 0.413 0.413
Distrelec
2-1445055-3 266 Buy Now »
EUR
0.800 0.760 0.730 0.730 0.730
RS Components
4959596 170 Buy Now »
GBP
0.602 0.602 0.448 0.410
Avnet Europe
2-1445055-3 266 Buy Now »
EUR
0.500 0.393
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
2-1445055-3 1 ··
STLAA.com
2-1445055-3 1,276 ··
Abacus Technologies
2-1445055-3 2,669 ··
SIE
2-1445055-3 1,904 ··
Tencell
2-1445055-3 1,118 Buy Now »
USD
0.506 0.492
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
2-1445055-3 Contact Send RFQ »
North Star Micro
2-1445055-3 Contact ··
XS Micro
2-1445055-3 Contact ··
SemiconductorPLUS
2-1445055-3 Contact ··

Descriptions

Pin header [TE Connectivity] 2-1445055-3 Pin header
Distrelec
Conn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port
Verical
HEADER, RIGHT ANGLE, 1ROW, 3WAY
Farnell
Wire-To-Board Connector, Right Angle, Micro MATE-N-LOK Series, Through Hole, Header, 3, 3 mm
Newark
3mm Centerline 250V 5 A max.
North Star Micro
MICRO MNL HDR ASSY S/ROW LF
PEI Genesis
Micro MATE-N-LOK 3 Position Through-Hole Single Row Right Angle 3 mm Pin Header
Future Electronics
Conn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port
Avnet
HEADER, RIGHT ANGLE, 1ROW, 3WAY
element14 APAC
MICRO MNL HDR ASSY S/ROW LF
Heilind Electronics
Conn Power HDR 3 POS 3mm Solder RA Thru-Hole 3 Terminal 1 Port
Chip One Stop Japan
3 way 1 row r/a header with boardlocks
RS Components
MICRO MNL HDR ASSY S/ROW LF
Master Electronics
MICRO MNL HDR ASSY S/ROW LF
Onlinecomponents.com
MICRO MNL HDR ASSY S/ROW LF
TE Connectivity
3W S/ROW PIN HEADER R/A
Allied Electronics
CONN HEADER 3MM 3POS R/A TIN
Digi-Key

Technical Specifications

Housing Color Black
Size-Length 13.14 mm
Material Nylon
Orientation Right Angle
Mounting Type Through Hole
Size-Height 3.86 mm
Insulation Resistance 1 GΩ
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 250 V
Number of Rows 1
Current Rating 5 A
Lead-Free Status Lead Free
Pin Pitch 3 mm
Packaging Tray Box
Number of Contacts 3
ELV Compliant Compliant
RoHS Compliant
Contact Plating Tin
Housing Material Nylon
Gender Male
Size-Width 8.92 mm
Color Black
Contact Resistance 20 mΩ
Mounting Angle 90 °
Lifecycle Status Active
Contact Material Brass
Flammability Rating UL 94 V-0
Number of Positions 3

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Farnell
Datasheet 18 pages 4 years ago
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 1 page 14 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 15 years ago
Datasheet 1 page 11 years ago
Arrow
Datasheet 134 pages 8 years ago
Newark
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-1445055-3
TYCO/AMP 2-1445055-3
TYCO ELECTRONICS AMP 2-1445055-3
TE Connectivity / AMP Brand 2-1445055-3
AMP/Tyco Electronics 2-1445055-3
AMP/TE Connectivity 2-1445055-3
TE CNTY - AMP 2-1445055-3
TE Connectivity / Tyco Electronics AMP 2-1445055-3
AMP/TYCO ELECTR 2-1445055-3
TYCO ELECTRONICS AMP ITALIA S 2-1445055-3
AMP INC 2-1445055-3
TYCO/AMP INC 2-1445055-3
TE CONNECTIVITY AMP (VA) 2-1445055-3
TYCO ELECTRONICS AMP (VA) 2-1445055-3
TE CONNECTIVITY AMP CONNECTORS 2-1445055-3
AMP/TE CONNECTIVITY ACCT 167798 2-1445055-3
TYCO COLOMBIA 2-1445055-3
AMP INCORPORATED (TYCO ELECTRONICS 2-1445055-3
TE Connectivity / Hartman Brand 2-1445055-3
TE CONNECTIVITY / AMP BRA 2-1445055-3
TYCO INC (AMP) 2-1445055-3
TYCO ELECTRONICS 2-1445055-3
AMP ( TYC) 2-1445055-3
TE AMP TYCO 2-1445055-3
TE Connectivity / Am 2-1445055-3
TE Connectivity AMP Connectors 2-1445055-3

Search for other parts like 2- »