TE Connectivity / AMP 2-1445055-2

Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Automotive Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
A33207-ND 24,752 Buy Now »
USD
0.770 0.673 0.581 0.422 0.383
Arrow
2-1445055-2 2,283 Buy Now »
USD
0.421 0.421 0.383 0.344 0.335
Verical 2
2-1445055-2 2,283 Buy Now »
USD
0.383 0.344 0.344
2-1445055-2 1,050 Buy Now »
USD
0.412 0.412 0.412
Newark
98K6142 240 Buy Now »
USD
0.770 0.770 0.580 0.422 0.350
Onlinecomponents.com
214450552 7,135 Buy Now »
USD
0.481 0.481 0.481 0.370 0.324
Mouser
571-2-1445055-2 1,125 Buy Now »
USD
0.770 0.770 0.580 0.422 0.330
TTI
2-1445055-2 0 ··
USD
0.448 0.448
Master Electronics
214450552 6,267 ··
USD
0.481 0.481 0.481 0.370 0.324
Chip One Stop Global 3
C1S757106795153 349 Buy Now »
USD
0.919 0.702 0.702 0.702
C1S757106437125 2,283 Buy Now »
USD
0.458 0.384 0.382 0.366
C1S757101776685 16 Buy Now »
USD
0.769 0.769 0.769 0.769
A.E. Petsche
2-1445055-2 0 ··
USD
28.44 28.44 28.44 28.44 28.44
Avnet
2-1445055-2 0 ··
USD
0.393
Sager Electronics
2-1445055-2 0 ··
USD
0.326
Allied Electronics
70468441 0 ··
USD
0.690 0.630
Heilind Electronics
AMP2-1445055-2 0 ··
PEI Genesis
2-1445055-2 0 ··
Farnell
1111118 765 Buy Now »
GBP
0.509 0.485 0.406 0.406
element14 APAC
1111118 1,880 Buy Now »
SGD
0.928 0.928 0.673 0.590
Electro Sonic
214450552 7,244 Buy Now »
USD
0.510 0.510 0.510 0.392 0.343
Distrelec
2-1445055-2 349 Buy Now »
EUR
0.650 0.620 0.590 0.590 0.590
Avnet Europe
2-1445055-2 2,800 Buy Now »
USD
0.422 0.331
RS Components
4959580 190 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Dachs
2-1445055-2 400 ··
Tencell
2-1445055-2 517 Buy Now »
USD
0.400 0.400
GreenTree Electronics
2-1445055-2 3,360 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-1445055-2 Contact ··
Touchstone Systems
2-1445055-2 Contact ··

Descriptions

Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Automotive Tray
Chip One Stop Global
Micro MATE-N-LOK Series,3mm Pitch 2 WayRight Angle PCB Header,Solder Term,5A
Allied Electronics
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Automotive Tray
Sager Electronics
MICRO MNL HDR ASSY S/ROW LF
PEI Genesis
MICRO MNL HDR ASSY S/ROW LF
Onlinecomponents.com
HEADER, RIGHT ANGLE, SINGLE ROW, 2 WAY
element14 APAC
Pin header [TE Connectivity] 2-1445055-2 Pin header
Distrelec
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Automotive Tray
Verical
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port Automotive Tray
A.E. Petsche
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port
Avnet
MICRO MNL HDR ASSY S/ROW
Heilind Electronics
MICRO MNL HDR ASSY S/ROW LF
Dachs
MICRO MNL HDR ASSY S/ROW LF
TE Connectivity
PLUG & SOCKET CONNECTOR, PLUG, 2POS, 3MM
Newark
MICRO MNL HDR ASSY S/ROW LF
Master Electronics
CONN HEADER 3MM 2POS R/A TIN
Digi-Key
Conn Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port
Avnet Europe
Connector Power HDR 2 POS 3mm Solder RA Thru-Hole 2 Terminal 1 Port
North Star Micro
HEADER, RIGHT ANGLE, SINGLE ROW, 2 WAY
Farnell
2 way 1 row r/a header with boardlocks
RS Components

Technical Specifications

Color Black
Number of Contacts 2
Size-Width 8.92 mm
Pin Pitch 3 mm
Mounting Type Through Hole
RoHS Compliant
Housing Color Black
Contact Material Brass
Flammability Rating UL 94 V-0
Size-Length 10.14 mm
Material Nylon
Housing Material Nylon
Contact Resistance 20 mΩ
Current Rating 5 A
Mounting Angle 90 °
REACH SVHC Compliance No SVHC
Voltage Rating (AC) 250 V
Contact Plating Tin
Number of Rows 1
Lifecycle Status Active
ELV Compliant Compliant
Size-Height 3.86 mm
Gender Male
Orientation Right Angle
Number of Positions 2
Packaging Tray Box
Lead-Free Status Lead Free
Insulation Resistance 1 GΩ

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
Farnell
Datasheet, Technical Drawing 2 pages 5 years ago
Datasheet 1 page 8 years ago
TE Connectivity
Datasheet 134 pages 8 years ago
Datasheet 18 pages 4 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Newark
Datasheet 6 pages 5 years ago
element14
Datasheet 2 pages 11 years ago
Onlinecomponents.com
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Datasheet 134 pages 8 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-1445055-2
TYCO/AMP 2-1445055-2
TYCO ELECTRONICS AMP 2-1445055-2
TE Connectivity / AMP Brand 2-1445055-2
AMP/Tyco Electronics 2-1445055-2
AMP/TE Connectivity 2-1445055-2
TE CNTY - AMP 2-1445055-2
TE Connectivity / Tyco Electronics AMP 2-1445055-2
AMP/TYCO ELECTR 2-1445055-2
TYCO ELECTRONICS AMP ITALIA S 2-1445055-2
AMP INC 2-1445055-2
TYCO/AMP INC 2-1445055-2
TE CONNECTIVITY AMP (VA) 2-1445055-2
AMP FROM TE CONNECTIVITY 2-1445055-2
TYCO ELECTRONICS AMP (VA) 2-1445055-2
TE CONNECTIVITY AMP CONNECTORS 2-1445055-2
AMP/TE CONNECTIVITY ACCT 167798 2-1445055-2
TYCO COLOMBIA 2-1445055-2
AMP INCORPORATED (TYCO ELECTRONICS 2-1445055-2
TE Connectivity / Hartman Brand 2-1445055-2
TE CONNECTIVITY / AMP BRA 2-1445055-2
TYCO INC (AMP) 2-1445055-2
TYCO ELECTRONICS 2-1445055-2
AMP ( TYC) 2-1445055-2
TE AMP TYCO 2-1445055-2
TE Connectivity AMP Connectors 2-1445055-2

Search for other parts like 2- »