TE Connectivity / AMP 2-1437579-5

Switch Slide ON None ON 4PDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
450-1626-ND 181 Buy Now »
USD
18.93 18.93 13.52 12.34 12.34
Arrow
TSS41NGPC 44 Buy Now »
USD
19.93 19.93 16.55 16.55 16.55
Avnet
TSS41NGPC 0 ··
USD
10.34 8.82
Chip One Stop Japan 2
TYCO-0007327 35 Buy Now »
USD
19.40 19.40 19.40 19.40 19.40
TYCO-0335389 35 Buy Now »
USD
21.30 21.30 21.30 21.30 21.30
Onlinecomponents.com
TSS41NGPC 233 Buy Now »
USD
14.83 14.83 12.82 9.35 7.70
Master Electronics
TSS41NGPC 205 ··
USD
14.83 14.83 12.82 9.35 7.70
Newark
77B9251 0 ··
USD
14.90 14.90
Sager Electronics
2-1437579-5 0 ··
USD
10.80 9.70
Allied Electronics
E5335750 n/s Buy Now »
USD
17.37 17.37
PEI Genesis
TSS41NGPC 0 ··
Heilind Asia
AMP2-1437579-5 0 ··
Heilind Electronics
AMP2-1437579-5 0 ··
Electro Sonic
TSS41NGPC 233 Buy Now »
USD
15.72 15.72 13.59 9.91 8.16
Avnet Europe
TSS41NGPC 0 ··
EUR
11.39 11.39
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
TSS41NGPC 250 ··
Tencell
TSS41NGPC 31 Buy Now »
USD
13.60 13.60
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-1437579-5 Contact ··
XS Micro
2-1437579-5 Contact ··

Descriptions

TSS41NGPC=SLIDE P/C TERM
Master Electronics
SWITCH, SLIDE, 4PDT, 20V, THROUGH HOLE; Actuator Style:Extended Lever; Switch Operation:ON-ON; Contact Voltage AC Max:20V; Contact Voltage DC Max:20V; Orientation:Vertical; Circuitry:4PDT; Leaded Process Compatible:Yes ;RoHS Compliant: Yes
Newark
TSS41NGPC=SLIDE P/C TERM
Onlinecomponents.com
TSS41NGPC=SLIDE P/C TERM
Heilind Asia
TSS41NGPC=SLIDE P/C TERM
Allied Electronics
Tyco Electronics; Tool / Trigger Switches; Operating Function: On/Off; Contact Configuration: DPST; Termination Type: Screw; Lock Type: No Lock; Reversing Lever: Without
Relay Specialties
TSS41NGPCSLIDE P/C TERM
PEI Genesis
TSS41NGPCSLIDE P/C TERM
Heilind Electronics
SWITCH SLIDE 4PDT 0.4VA 20V
Digi-Key
TSS41NGPC=SLIDE P/C TERM
TE Connectivity
Slide Switches
North Star Micro
Switch Slide ON None ON 4PDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Avnet
Switch Slide ON None ON 4PDT Top Slide 20VAC 20VDC 0.4VA PC Pins Thru-Hole
Sager Electronics

Technical Specifications

ELV Compliant Compliant
Lifecycle Status Active
RoHS Compliant
Contact Plating Gold
Number of Positions 2
Orientation Vertical
Contact Material Copper
Actuator Type Standard
Flammability Rating UL 94 V-0
Contacts Type 4PDT
Lead-Free Status Lead Free
Mounting Type Through Hole

Documents

Mouser
Datasheet 6 pages 12 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 11 years ago
Relay Specialties
Datasheet 3 pages 4 years ago
Datasheet 1 page
Onlinecomponents.com
Datasheet 6 pages 12 years ago
Datasheet 6 pages 12 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-1437579-5
TYCO/AMP 2-1437579-5
TYCO ELECTRONICS AMP 2-1437579-5
TE Connectivity / AMP Brand 2-1437579-5
AMP/Tyco Electronics 2-1437579-5
AMP/TE Connectivity 2-1437579-5
TE CNTY - AMP 2-1437579-5
TE Connectivity / Tyco Electronics AMP 2-1437579-5
AMP/TYCO ELECTR 2-1437579-5
TYCO ELECTRONICS AMP ITALIA S 2-1437579-5
AMP INC 2-1437579-5
TYCO/AMP INC 2-1437579-5
TE CONNECTIVITY AMP (VA) 2-1437579-5
TYCO ELECTRONICS AMP (VA) 2-1437579-5
TE CONNECTIVITY AMP CONNECTORS 2-1437579-5
AMP/TE CONNECTIVITY ACCT 167798 2-1437579-5
TYCO COLOMBIA 2-1437579-5
AMP INCORPORATED (TYCO ELECTRONICS 2-1437579-5
TE Connectivity / Hartman Brand 2-1437579-5
TE CONNECTIVITY / AMP BRA 2-1437579-5
TYCO INC (AMP) 2-1437579-5
TYCO ELECTRONICS 2-1437579-5
AMP ( TYC) 2-1437579-5
TE AMP TYCO 2-1437579-5
TE Connectivity / Am 2-1437579-5
TE Connectivity AMP Connectors 2-1437579-5

Search for other parts like 2- »