Try the Octopart BOM Tool! Ad
octopart.com

TE Connectivity / AMP 2-1437575-4

2 Position Double Pole - Double Throw Configuration Black Slide Switch

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
A.E. Petsche 2
SSB22R 0 ··
USD
26.09 26.09 26.09 26.09 26.09
2-1437575-4 0 ··
USD
5.74 5.74 5.74 5.74 5.74
Future Electronics
2-1437575-4 0 ··
USD
1.90 1.84 1.84
Digi-Key
SSB22R-ND 0 ··
USD
2.28 2.28
Heilind Asia
AMP2-1437575-4 0 ··
Avnet
SSB22R 0 ··
USD
2.33 1.45
Heilind Electronics
AMP2-1437575-4 0 ··
PEI Genesis
SSB22R 0 ··
Sager Electronics
2-1437575-4 0 ··
USD
2.14 1.48
Avnet Europe
SSB22R 0 ··
USD
1.27
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
2-1437575-4 5,128 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-1437575-4 Contact ··

Descriptions

Switch Slide DPDT Side Slide 0.1A 30VDC PC Pins Thru-Hole
Avnet Europe
SSB22R=MICRO SLIDE RT ANGLE
Heilind Asia
Slide Switches
North Star Micro
Switch Slide DPDT Side Slide 0.1A 30VDC PC Pins Thru-Hole
Sager Electronics
SSB22RMICRO SLIDE RT ANGLE
PEI Genesis
SSB22R=MICRO SLIDE RT ANGLE
TE Connectivity
SSB22RMICRO SLIDE RT ANGLE
Heilind Electronics
SWITCH SLIDE DPDT 100MA 30V
Digi-Key
2 Position Double Pole - Double Throw Configuration Black Slide Switch
Future Electronics
Switch Slide DPDT Side Slide 0.1A 30VDC PC Pins Thru-Hole
A.E. Petsche
Switch Slide DPDT Side Slide 0.1A 30VDC PC Pins Thru-Hole
Avnet

Technical Specifications

Mounting Type Through Hole
Number of Positions 2
Contact Plating Silver
Contact Material Copper Alloy
ELV Compliant Compliant
Contacts Type DPDT
Lifecycle Status Active
RoHS Compliant
Flammability Rating UL 94 HB
Lead-Free Status Lead Free

Documents

TE Connectivity
Datasheet, Technical Drawing 2 pages 10 years ago
Relay Specialties
Datasheet 3 pages 5 years ago
Datasheet 1 page 10 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-1437575-4
TYCO/AMP 2-1437575-4
TYCO ELECTRONICS AMP 2-1437575-4
TE Connectivity / AMP Brand 2-1437575-4
AMP/Tyco Electronics 2-1437575-4
AMP/TE Connectivity 2-1437575-4
TE CNTY - AMP 2-1437575-4
TE Connectivity / Tyco Electronics AMP 2-1437575-4
AMP/TYCO ELECTR 2-1437575-4
TYCO ELECTRONICS AMP ITALIA S 2-1437575-4
AMP INC 2-1437575-4
TYCO/AMP INC 2-1437575-4
TE CONNECTIVITY AMP (VA) 2-1437575-4
AMP FROM TE CONNECTIVITY 2-1437575-4
TYCO ELECTRONICS AMP (VA) 2-1437575-4
TE CONNECTIVITY AMP CONNECTORS 2-1437575-4
AMP/TE CONNECTIVITY ACCT 167798 2-1437575-4
TYCO COLOMBIA 2-1437575-4
AMP INCORPORATED (TYCO ELECTRONICS 2-1437575-4
TE Connectivity / Hartman Brand 2-1437575-4
TE CONNECTIVITY / AMP BRA 2-1437575-4
TYCO INC (AMP) 2-1437575-4
TYCO ELECTRONICS 2-1437575-4
AMP ( TYC) 2-1437575-4
TE AMP TYCO 2-1437575-4
TE Connectivity AMP Connectors 2-1437575-4

Search for other parts like 2- »