TE Connectivity 2-1437565-7

Alcoswitch, Switch, Tactile, Mico-Miniature, Pushbutton, SPST, Surface Mount, FSM2JSMA
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
MountSurface Mount
Number of Pins4
Technical
Connector TypeSMD/SMT
Contact Current Rating50 mA
Contact Resistance100 mΩ
Electrical Life100 kcycles
Insulation Resistance100 MΩ
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-35 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
PackagingBulk
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length700 µm
Depth10 mm
Height4.59 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437565-7.

Newark
Datasheet30 pages15 years ago
Datasheet2 pages12 years ago
Sager Electronics
Datasheet2 pages9 years ago
TE Connectivity
Datasheet116 pages16 years ago
Electro Sonic
Datasheet8 pages19 years ago
TME
Datasheet5 pages4 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages16 years ago
Datasheet30 pages16 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet3 pages15 years ago

Inventory History

3 month trend:
+13.03%

Alternate Parts

Price @ 1000
$ 0.14
$ 0.201
$ 0.201
Stock
952,401
1,036,540
1,036,540
Authorized Distributors
21
22
22
Throw Configuration
SPST
SPST
SPST
Contact Plating
Silver
Silver
Silver
Housing Material
-
-
-
Termination
Gull Wing
Gull Wing
Gull Wing
Current Rating
-
50 mA
50 mA
Voltage Rating (DC)
12 V
12 V
12 V
Illumination Type
-
Illuminated, Non-Illuminated
Illuminated, Non-Illuminated
Illumination Color
-
-
-
Mechanical Life
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1437565-7.

Descriptions

Descriptions of TE Connectivity 2-1437565-7 provided by its distributors.

Alcoswitch, Switch, Tactile, Mico-Miniature, Pushbutton, SPST, Surface Mount, FSM2JSMA
Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1.57N SMD Loose
Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount
Switch - Mechanical Single Pole - Single Tactile Throw Contact Rating=50mA
Switch, Tactile, Spst-No, 50Ma, Smd; Product Range:Fsmjsm Series; Actuator Orientation:Top Actuated; Switch Mounting:Surface Mount; Actuator Style:Round Button; Actuating Force:160Gf; Contact Rating:50Ma At 24Vdc; Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM2JSMA.
FSM2JSMA=SMT,TACTILE,PB SWITCH Actuator Style: Round Operating Function: NO Contact Base Material: Copper Alloy Switch Contact Plating Material: Silver Low Profile: With Round Copper Alloy Silver | Tactile Switch With Dome Switch | Part Number: FSM2JSMA | Internal Number: 2-1437565-7 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • FSM2JSMA
  • FSM2JSMA.

Technical Specifications

Physical
Case/PackageSMD/SMT
ColorBlack
Contact MaterialCopper
Contact PlatingSilver
MountSurface Mount
Number of Pins4
Technical
Connector TypeSMD/SMT
Contact Current Rating50 mA
Contact Resistance100 mΩ
Electrical Life100 kcycles
Insulation Resistance100 MΩ
Life (Cycles)100 kcycles
Max Current Rating50 mA
Max Operating Temperature85 °C
Max Voltage Rating (DC)12 V
Min Operating Temperature-35 °C
Number of Positions2
Operating Force1.57 N
OrientationStraight
PackagingBulk
TerminationGull Wing
Throw ConfigurationSPST
Voltage Rating (DC)12 V
Dimensions
Actuator Length700 µm
Depth10 mm
Height4.59 mm
Length6 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1437565-7.

Newark
Datasheet30 pages15 years ago
Datasheet2 pages12 years ago
Sager Electronics
Datasheet2 pages9 years ago
TE Connectivity
Datasheet116 pages16 years ago
Electro Sonic
Datasheet8 pages19 years ago
TME
Datasheet5 pages4 years ago
Farnell
Datasheet2 pages12 years ago
Datasheet2 pages16 years ago
Datasheet30 pages16 years ago
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page14 years ago
Jameco
Datasheet3 pages15 years ago

Compliance

Environmental Classification
ELVCompliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Materials Sheet2 pages9 years ago
Materials Sheet2 pages7 years ago