TE Connectivity / AMP 2-1437186-7

FFC Jumper Cable Polytetrafluoroethylene 13Conductors 24AWG 300VAC
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialTeflon
MountCable
Technical
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature150 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Conductors13
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1437186-7.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet2 pages18 years ago

Inventory History

3 month trend:
Restocked

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-1437186-7.

Descriptions

Descriptions of TE Connectivity / AMP 2-1437186-7 provided by its distributors.

FFC Jumper Cable Polytetrafluoroethylene 13Conductors 24AWG 300VAC
FLEXSTRIP Jumpers - Teflon 1 13 CONDUCTOR .100 Teflon
Fst-21A-13=Tfl Fs Jmpr Rohs Compliant: Yes

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • FST-21A-13
  • FST21A13

Technical Specifications

Physical
Conductor MaterialCopper
Insulation MaterialTeflon
MountCable
Technical
Current Rating3 A
Max Current Rating3 A
Max Operating Temperature150 °C
Max Voltage Rating (AC)300 V
Min Operating Temperature-40 °C
Number of Conductors13
Voltage Rating (AC)300 V
Voltage Rating (DC)300 V
Dimensions
Wire/Cable Gauge24 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1437186-7.

Electro Sonic
Datasheet4 pages12 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
RoHSCompliant