TE Connectivity / AMP 2-1393640-5

Conn DIN 41612 SKT 64 POS 2.54mm Solder ST Thru-Hole Box
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPBT
MaterialPolyester
MountSocket, Through Hole
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating1.5 A
GenderReceptacle
Insulation Resistance100 MΩ
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns32
Number of Contacts64
Number of Positions64
Number of Rows3
Number of Signal Positions64
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
ShieldingUnshielded
TerminationSolder, Through Hole
Dimensions
Depth10.6 mm
Height10.6 mm
Lead Length4.4958 mm
Lead Pitch2.54 mm
Length94.6 mm
PCB Thickness2.39 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.9 mm
Termination Post Length4.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1393640-5.

Sager Electronics
Technical Drawing2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Farnell
Datasheet1 page11 years ago
Datasheet2 pages12 years ago
TE Connectivity
Datasheet5 pages12 years ago

Inventory History

3 month trend:
-14.73%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-1393640-5.

Related Parts

Descriptions

Descriptions of TE Connectivity / AMP 2-1393640-5 provided by its distributors.

Conn DIN 41612 SKT 64 POS 2.54mm Solder ST Thru-Hole Box
Eurocard Connectors, Receptacle, Board-to-Board, 64 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, 3 Row, Vertical, 32 Column
SOCKET, DIN41612, C, 64WAY; Product Range: Type C Series; No. of Contacts: 64Contacts; Gender: Receptacle; Pitch Spacing: 2.54mm; No. of Rows: 2 Row; Rows Loaded: a + c; Contact Plating: Gold Plated Contacts; Contact Material: Brass; No. of Mating Cycles: 500; Colour: Pebble Grey; Contact Resistance: 20mohm; Contact Termination: Through Hole Vertical; Contact Termination Type: Through Hole; Flammability Rating: UL94V-0; Insulation Resistance: 100Mohm; Lead Spacing: 2.54mm; Material: Polyester; Mating Force: 34N; No. of Rows: 2Rows; Operating Temperature Max: 125°C; Operating Temperature Min: -55°C; Termination Method: Solder

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • V42254-B2102-C963
  • V42254B2102C963

Technical Specifications

Physical
Contact MaterialBrass
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPBT
MaterialPolyester
MountSocket, Through Hole
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Contact Resistance20 mΩ
Current Rating1.5 A
GenderReceptacle
Insulation Resistance100 MΩ
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns32
Number of Contacts64
Number of Positions64
Number of Rows3
Number of Signal Positions64
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
ShieldingUnshielded
TerminationSolder, Through Hole
Dimensions
Depth10.6 mm
Height10.6 mm
Lead Length4.4958 mm
Lead Pitch2.54 mm
Length94.6 mm
PCB Thickness2.39 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.9 mm
Termination Post Length4.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1393640-5.

Sager Electronics
Technical Drawing2 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Farnell
Datasheet1 page11 years ago
Datasheet2 pages12 years ago
TE Connectivity
Datasheet5 pages12 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 V-0
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago