TE Connectivity / AMP 2-1393640-4

Conn DIN 41612 SKT 96 POS 2.54mm Solder ST Thru-Hole Box
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPBT
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating1.5 A
GenderReceptacle
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns32
Number of Contacts96
Number of Positions96
Number of Rows3
Number of Signal Positions96
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
ShieldingUnshielded
TerminationSolder, Through Hole
Dimensions
Depth10.6 mm
Height10.6 mm
Lead Length4.4958 mm
Length94.6 mm
PCB Thickness2.39 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.9 mm
Termination Post Length4.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1393640-4.

Sager Electronics
Technical Drawing2 pages11 years ago
Electro Sonic
Datasheet1 page18 years ago
TE Connectivity
Datasheet5 pages12 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / AMP 2-1393640-4.

Descriptions

Descriptions of TE Connectivity / AMP 2-1393640-4 provided by its distributors.

Conn DIN 41612 SKT 96 POS 2.54mm Solder ST Thru-Hole Box
Eurocard Connectors, Receptacle, Board-to-Board, 96 Position, .1 in [2.54 mm] Centerline, Printed Circuit Board, 3 Row, Vertical, 32 Column
SOCKET, DIN41612, C, 96WAY; Connector Type:DIN41612; Gender:Receptacle; Ways, No. of:96; Lead Spacing:2.54mm; No. of Mating Cycles:500; Termination Method:Solder; Contact Material:Brass; Contact Plating:Gold over Palladium; No. of Rows:3; Rows Loaded:a + b + c; Colour:Pebble Grey; Contact Resistance:20mohm; Flammability Rating:UL94V-0; Insulation Resistance:100Mohm; Material:Polyester; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; Pitch:2.54mm; Body Size:C; DC Current Max:1.5A; De-mating Force:12N; Fixing Hole Diameter:2.8mm; Mating Cycles Class:1; Mating Force:50N; PCB Hole Diameter:1mm; Terminal Plating:Tin; Voltage, Test Contact/Contact:1000V; Voltage, Test Contact/Earth:1500V

Manufacturer Aliases

TE Connectivity / AMP has several brands around the world that distributors may use as alternate names. TE Connectivity / AMP may also be known as the following names:

  • AMP/TYCO
  • TYCO/AMP
  • TE Connectivity AMP Connectors
  • TYCO ELECTRONICS AMP
  • TE Connectivity / AMP Brand
  • AMP - TE CONNECTIVITY
  • AMP/Tyco Electronics
  • TE/AMP
  • TE CNTY AMP
  • TE Connectivity / Tyco Electronics AMP
  • AMP FROM TE CONNECTIVITY
  • TE/TYCO/AMP
  • APPLICATION TOOLING
  • AMP ASSEMBLIES COMM
  • AMP Connectors/TE Connectivity
  • AMP/TYCO ELECTR
  • TYCO ELECTRONICS AMP ITALIA S
  • AMP INC
  • TYCO/AMP INC
  • TE CONNECTIVITY AMP (VA)
  • TYCO ELECTRONICS AMP (VA)
  • TE Connectivity Measurement Specialties
  • TYCO COLOMBIA
  • AMP INCORPORATED (TYCO ELECTRONICS
  • TE Connectivity / Hartman Brand
  • TE Connectivity AMP Connectors

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213936404
  • V42254-B2102-C960
  • V42254B2102C960

Technical Specifications

Physical
Contact MaterialBrass, Bronze
Contact PlatingGold
Housing ColorGrey
Housing MaterialPolyester
Insulation MaterialPBT
MountThrough Hole
Technical
Circuit ApplicationSignal
Connector TypeReceptacle
Current Rating1.5 A
GenderReceptacle
Make First / Break LastNo
Max Current Rating1.5 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Columns32
Number of Contacts96
Number of Positions96
Number of Rows3
Number of Signal Positions96
OrientationStraight
PackagingBulk
PCB Mounting OrientationVertical
SealableNo
ShieldingUnshielded
TerminationSolder, Through Hole
Dimensions
Depth10.6 mm
Height10.6 mm
Lead Length4.4958 mm
Length94.6 mm
PCB Thickness2.39 mm
Pitch2.54 mm
Row Spacing2.54 mm
Tail Length2.9 mm
Termination Post Length4.5 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / AMP 2-1393640-4.

Sager Electronics
Technical Drawing2 pages11 years ago
Electro Sonic
Datasheet1 page18 years ago
TE Connectivity
Datasheet5 pages12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago