TE Connectivity 2-1393302-2

Power Relay 12VDC 120(NO)/45(NC)A SPDT(25.9x29.9x51.9)mm Plug-In Automotive
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialSilver
MountPlug-In
Number of Pins5
Weight35 g
Technical
Ambient Temperature Range High125 °C
Coil Current133.3 mA
Coil Power1.6 W
Coil Resistance90 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating40 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time7 ms
Relay TypeRelay
TerminationPlug, Quick Connect
Throw ConfigurationSPDT
Dimensions
Depth26.2 mm
Height25.2 mm
Length25.908 mm
Width25.908 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393302-2.

Master Electronics
Datasheet4 pages5 years ago
Datasheet7 pages9 years ago
Datasheet4 pages1 year ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
TE Connectivity
Technical Drawing1 page7 years ago
element14 APAC
Datasheet4 pages10 years ago
Datasheet3 pages10 years ago
Datasheet4 pages11 years ago
element14
Datasheet6 pages18 years ago
Newark
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
TME
Datasheet7 pages16 years ago

Inventory History

3 month trend:
-14.86%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1393302-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-1393302-2 provided by its distributors.

Power Relay 12VDC 120(NO)/45(NC)A SPDT(25.9x29.9x51.9)mm Plug-In Automotive
SPDT Plug In Relay Tab, 40 A, 12V dc | TE Connectivity V23134A0052C643
TE CONNECTIVITY 2-1393302-2 Automotive Relay, Power Relay F4 Series, SPDT, 12 VDC, 40 A, Through Hole, Solder
Power/Signal Relay, 1 Form C, SPDT, Momentary, 0.132A (Coil), 12VDC (Coil), 1600mW (Coil), 60A (Contact), 12VDC (Contact), DC Input, AC/DC Output, Panel Mount
Automotive Relay; Coil Voltage VDC Nom:12V; Contact Current Max:40A; Contact Voltage DC Nom:24V; Coil Resistance:90ohm; Contacts:SPDT; Relay Mounting:Plug In; External Height:24.9mm; External Width:26.2mm; External Depth:26.2mm ;RoHS Compliant: Yes
V23134A0052C643-EV-CBOX Rated Coil Voltage: 12 VDC Mini Relay Contact Current Class: 30 – 50 A Mini Relay Contact Arrangement: 1 Form C (CO) Mini Relay Mounting Type: Plug-In Mini Relay Coil Resistance: 90 Ω Mini Relay | 12 VDC 30 – 50 A 1 Form C (CO) Plug-In | Part Number: 2-1393302-2 | Internal Number: 2-1393302-2 | Alias Number: AMPS-2-1393302-2 | TE Connectivity
RELAY, AUTO, SPCO, 12VDC; Series:V23134; Relay Type:General Purpose; Voltage, Coil DC Nom:12V; Coil Resistance:91ohm; No. of Poles:1; Contact Configuration:SPCO; Mounting Type:Plug-In; External Length / Height:25.2mm; Width, External:26.2mm; External Depth:26.2mm; Max Operating Temperature:70°C; Min Temperature Operating:-40°C; Contact Current Rating:40A; Contact Material:Silver; Flammability Rating:UL94-HB; Operating Time:15ms; Release Time:10ms

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213933022
  • V23134-A0052-C643
  • V23134A0052C643

Technical Specifications

Physical
Contact MaterialSilver
MountPlug-In
Number of Pins5
Weight35 g
Technical
Ambient Temperature Range High125 °C
Coil Current133.3 mA
Coil Power1.6 W
Coil Resistance90 Ω
Coil TypeNon-Latching
Coil Voltage (DC)12 V
Contact Current Rating40 A
Max Operating Temperature125 °C
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time7 ms
Relay TypeRelay
TerminationPlug, Quick Connect
Throw ConfigurationSPDT
Dimensions
Depth26.2 mm
Height25.2 mm
Length25.908 mm
Width25.908 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393302-2.

Master Electronics
Datasheet4 pages5 years ago
Datasheet7 pages9 years ago
Datasheet4 pages1 year ago
Electro Sonic
Datasheet4 pages11 years ago
Datasheet4 pages7 years ago
Datasheet4 pages10 years ago
TE Connectivity
Technical Drawing1 page7 years ago
element14 APAC
Datasheet4 pages10 years ago
Datasheet3 pages10 years ago
Datasheet4 pages11 years ago
element14
Datasheet6 pages18 years ago
Newark
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages11 years ago
TME
Datasheet7 pages16 years ago

Compliance

Environmental Classification
ELVCompliant
Flammability RatingUL94 HB
Lead FreeNot Applicable
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago