TE Connectivity W94-X112-30V

Circuit Breaker Hydraulic Magnetic 4Pole 30A 250VAC/415VAC/240VAC
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating30 A
Number of Poles4
Operating Supply Voltage240 V
TerminationStud
Voltage Rating (AC)1.729 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity W94-X112-30V.

Electro Sonic
Datasheet7 pages0 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet7 pages8 years ago
Datasheet7 pages14 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity W94-X112-30V.

Related Parts

Descriptions

Descriptions of TE Connectivity W94-X112-30V provided by its distributors.

Circuit Breaker Hydraulic Magnetic 4Pole 30A 250VAC/415VAC/240VAC
Circuit Breakers, Magnetic, Series Trip, Black Toggle Color, 415/240 VAC Voltage Rating AC, 30 A, 4, 10-32 Stud Termination, Potter & Brumfield W9
Special Order: W94-X112-30V=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: Black Operating Voltage: 240 VAC 415 VAC Magnetic Series Trip Without Black | Circuit Breaker | Part Number: W94-X112-30V | Internal Number: 2-1393255-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393255-2

Technical Specifications

Physical
ColorBlack
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating30 A
Number of Poles4
Operating Supply Voltage240 V
TerminationStud
Voltage Rating (AC)1.729 V

Documents

Download datasheets and manufacturer documentation for TE Connectivity W94-X112-30V.

Electro Sonic
Datasheet7 pages0 years ago
Master Electronics
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet7 pages8 years ago
Datasheet7 pages14 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago

Compliance

Environmental Classification
ELVNon-Compliant
Lead FreeNot Applicable
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago