TE Connectivity W68-X2Q12-1

Magnetic circuit breaker, 2 pole, 1 A, 415 V (AC), faston plug 6.35 mm, panel mounting
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles2
Operating Supply Voltage277 V
TerminationQuick Connect
Voltage Rating (AC)1.729 V
Dimensions
Height50.8 mm
Length51.89 mm
Panel Thickness2.794 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W68-X2Q12-1.

Master Electronics
Datasheet7 pages8 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet7 pages0 years ago
Datasheet7 pages14 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity W68-X2Q12-1.

Related Parts

Descriptions

Descriptions of TE Connectivity W68-X2Q12-1 provided by its distributors.

Magnetic circuit breaker, 2 pole, 1 A, 415 V (AC), faston plug 6.35 mm, panel mounting
Circuit Breaker Magnetic Hydraulic 2Pole 1A 415VAC 4-Pin
Circuit Breaker, 1 A, 415/240/277V AC, 2 Pole, Panel Mount Mounting Style, W6 Series
Special Order: W68-X2Q12-1=M6/M7/M9/W6/W7 Circuit Breaker Type: Magnetic Circuit Function: Series Trip Illuminated: Without Actuator Color: White Operating Voltage: 277 VAC 240 VAC 415 VAC Magnetic Series Trip Without White | Circuit Breaker | Part Number: W68-X2Q12-1 | Internal Number: 2-1393253-8 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393253-8
  • W68X2Q1-2-1

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating1 A
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
Number of Poles2
Operating Supply Voltage277 V
TerminationQuick Connect
Voltage Rating (AC)1.729 V
Dimensions
Height50.8 mm
Length51.89 mm
Panel Thickness2.794 mm
Width38.1 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity W68-X2Q12-1.

Master Electronics
Datasheet7 pages8 years ago
Datasheet38 pages4 years ago
Datasheet38 pages5 years ago
Electro Sonic
Datasheet7 pages0 years ago
Datasheet7 pages14 years ago
TE Connectivity
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet4 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet7 pages14 years ago
Datasheet1 page11 years ago
Datasheet2 pages15 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVNon-Compliant
Lead FreeContains Lead
RoHSCompliant
Compliance Statements
Rohs Statement2 pages11 years ago