TE Connectivity 2-1393215-1

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.02A (Coil), 24Vdc (Coil), 480Mw (Coil), 5A
Production

Price and Stock

Technical Specifications

Physical
Contact MaterialGold, Silver
MountThrough Hole
Number of Pins5
Technical
Ambient Temperature Range High70 °C
Coil Current20 mA
Coil Power480 mW
Coil Resistance1.2 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating15 A
Current Rating5 A
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time7 ms
Schedule B8536410050
Switching Capacity1.25 kW
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth25 mm
Height10.8 mm
Length28 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393215-1.

Newark
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Master Electronics
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages12 years ago
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Sager Electronics
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages9 years ago
TME
Datasheet3 pages12 years ago

Inventory History

3 month trend:
-49.74%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 months ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1393215-1.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-1393215-1 provided by its distributors.

Power/Signal Relay, 1 Form C, Spdt, Momentary, 0.02A (Coil), 24Vdc (Coil), 480Mw (Coil), 5A
SPDT 480 mW 24 V 5 A Horizontal RTIII Power PCB Card Relay Card E
Electromechanical Relay 24VDC 1.2KOhm 15A SPDT (28x25x10.8)mm THT Power Relay
Power Relay SPDT 250VAC 24VDC PC Pins Through Hole Tube/Box
Power Relay 24VDC 15A SPDT (28mm 25mm 10.8mm) THT
Relay, 1 Form C (NO/NC), 24 V (DC), 1.2 kΩ, 5 A, 400 V (AC), monostable, 2-1393215-1
Special Order: V23057-A0006-A101 Power Relay | Part Number: V23057A0006A101 | Internal Number: 2-1393215-1 | Alias Number: V23057A 6A101 | TE Connectivity
Power Relay, Spdt, 24Vdc, 8A, Pc Board; Contact Configuration:Spdt; Relay Mounting:Through Hole; Coil Type:Dc; Relay Terminals:Through Hole; Coil Resistance:1.2Kohm; Approvals & Standards:-; Carry Current:8A; Coil Voltage Dc Max:24V Rohs Compliant: Yes |Schrack Te Connectivity V23057A0006A101
Coil Resistance kOhm = 1.2 / Coil Type = DC / Contact Configuration = 1CO / Termination Type = PCB Pins / Mounting Type = Through Hole / Contact Material = AgNi + Au / Series = V23057 / Width mm = 25 / Relay Type = General Purpose / Coil Voltage - DC V = 24 / Length mm = 28 / Height mm = 10.8 / Switching Current A = 5 / Switching Capacity kVA = 1.25 / Switching Voltage - AC V = 400

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 213932151
  • V23057-A0006-A101
  • V23057A0006A101

Technical Specifications

Physical
Contact MaterialGold, Silver
MountThrough Hole
Number of Pins5
Technical
Ambient Temperature Range High70 °C
Coil Current20 mA
Coil Power480 mW
Coil Resistance1.2 kΩ
Coil TypeNon-Latching
Coil Voltage (DC)24 V
Contact Current Rating15 A
Current Rating5 A
Max Current Rating15 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)400 V
Min Operating Temperature-40 °C
Number of Contacts1
Operate Time7 ms
Schedule B8536410050
Switching Capacity1.25 kW
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)400 V
Dimensions
Depth25 mm
Height10.8 mm
Length28 mm
Width25 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393215-1.

Newark
Datasheet3 pages9 years ago
Datasheet3 pages10 years ago
TE Connectivity
Datasheet3 pages12 years ago
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet3 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
Burklin Elektronik
Datasheet3 pages2 years ago
Master Electronics
Datasheet3 pages9 years ago
Datasheet3 pages9 years ago
Farnell
Datasheet3 pages12 years ago
Datasheet3 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages3 years ago
Sager Electronics
Datasheet3 pages4 years ago
Electro Sonic
Datasheet3 pages9 years ago
TME
Datasheet3 pages12 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RatingsIP67
RoHSCompliant