TE Connectivity / AMP 2-1393146-0

Electromechanical Relay 115VAC 2KOhm 40A DPDT (38.5x35.5x56.2)mm Plug-In Power Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PB920-ND 619 Buy Now »
USD
14.67 14.67 11.08 8.96 8.80
Arrow
RM202615 48 Buy Now »
USD
13.92 13.92 11.45 11.45 11.45
Verical 2
2-1393146-0 25 Buy Now »
USD
10.59 10.59 10.59 10.59
2-1393146-0 91 Buy Now »
USD
13.54 13.54 13.54 13.54
Avnet
2-1393146-0 0 ··
USD
7.61 6.97
Mouser
655-RM202615 101 Buy Now »
USD
13.27 13.27 8.29 8.29 8.29
Newark
52F914 0 ··
USD
9.52 9.52
Onlinecomponents.com
213931460 91 Buy Now »
USD
13.54 13.27 8.46 8.29 8.29
Master Electronics
RM202615 80 ··
USD
13.54 13.27 8.46 8.29 8.29
Sager Electronics
2-1393146-0 0 ··
USD
7.85 7.13
Allied Electronics
E5171568 n/s Buy Now »
USD
14.75 14.75
Heilind Asia
AMP2-1393146-0 0 ··
Heilind Electronics 2
AMP2-1393146-0 0 ··
AMP2-1393146-0 0 ··
PEI Genesis
RM202615 0 ··
Electro Sonic
213931460 91 Buy Now »
USD
14.35 14.07 8.97 8.79 8.79
Avnet Europe
2-1393146-0 0 ··
EUR
8.13 6.97 6.97
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Abacus Technologies
2-1393146-0 2,501 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-1393146-0 Contact ··
TransparentC
2-1393146-0 Contact ··

Descriptions

Cross Referenced to TE CNTY - AMP - Part: AMP2-1393146-0
Heilind Asia
RELAY, DPDT, 400VAC, 16A
Newark
Electromechanical Relay DPDT 40A 115VAC 2KOhm Plug-In
Avnet
RELAY GEN PURPOSE DPDT 16A 115V
Digi-Key
Power Relay 115VAC 40A DPDT (( 38.5mm 35.5mm 56.2mm)) Plug-In
Sager Electronics
Cross Referenced to TE CNTY - AMP - Part AMP2-1393146-0
Heilind Electronics
Electromechanical Relay 115VAC 2KOhm 40A DPDT (38.5x35.5x56.2)mm Plug-In Power Relay
Verical
Industrial Relays (General Purpose)
North Star Micro
RM202615, 2-1393146-0
Allied Electronics
Power Relays; Coil Voltage: 115 VAC; Contact Configuration: 2C DPDT; Current: 16 Amps; Mounting: Plug-in; Operating Function: Single Side Stable
Relay Specialties

Technical Specifications

Coil Voltage 115 V
Dropout Voltage 34.5 V
RoHS Compliant
Carry Current 16 A
ELV Compliant Non-Compliant
Contact Current Rating 16 A
Size-Width 35.5 mm
Contacts Type DPDT
Packaging Tray Box
Size-Length 38.5 mm
Mounting Type PCB
Coil Resistance 2 kΩ
Size-Height 48.5 mm
Coil Voltage (AC) 115 V
Lead-Free Status Not Applicable
Lifecycle Status Active

Documents

Tyco Electronics
Datasheet 4 pages 5 years ago
Datasheet 4 pages 3 years ago
Newark
Datasheet 4 pages 11 years ago
Digi-Key
Datasheet 4 pages 9 years ago
Electro Sonic
Datasheet 4 pages 1 year ago
Onlinecomponents.com
Datasheet 4 pages 5 years ago
Datasheet 4 pages 3 years ago
Datasheet 4 pages 3 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

AMP/TYCO 2-1393146-0
TYCO/AMP 2-1393146-0
TYCO ELECTRONICS AMP 2-1393146-0
TE Connectivity / AMP Brand 2-1393146-0
AMP/Tyco Electronics 2-1393146-0
AMP/TE Connectivity 2-1393146-0
TE CNTY - AMP 2-1393146-0
TE Connectivity / Tyco Electronics AMP 2-1393146-0
AMP/TYCO ELECTR 2-1393146-0
TYCO ELECTRONICS AMP ITALIA S 2-1393146-0
AMP INC 2-1393146-0
TYCO/AMP INC 2-1393146-0
TE CONNECTIVITY AMP (VA) 2-1393146-0
TYCO ELECTRONICS AMP (VA) 2-1393146-0
TE CONNECTIVITY AMP CONNECTORS 2-1393146-0
AMP/TE CONNECTIVITY ACCT 167798 2-1393146-0
TYCO COLOMBIA 2-1393146-0
AMP INCORPORATED (TYCO ELECTRONICS 2-1393146-0
TE Connectivity / Hartman Brand 2-1393146-0
TE CONNECTIVITY / AMP BRA 2-1393146-0
TYCO INC (AMP) 2-1393146-0
TYCO ELECTRONICS 2-1393146-0
AMP ( TYC) 2-1393146-0
TE AMP TYCO 2-1393146-0
TE Connectivity / Am 2-1393146-0
TE Connectivity AMP Connectors 2-1393146-0

Search for other parts like 2- »