TE Connectivity 2-1393115-6

Power/Signal Relay, 2 Form C, DPDT, Latched, 10A (Contact), AC Input, AC Output, Panel Mount
Production

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins9
Weight95.991485 g
Technical
Coil Resistance3.7 kΩ
Coil TypeLatching, Single Coil
Coil Voltage (AC)120 V
Contact Current Rating10 A
Contact Voltage Rating (AC)240 V
Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-45 °C
Operate Time25 ms
Relay TypeGeneral Purpose
Release Time25 ms
Resistance3.7 kΩ
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)300 V
Dimensions
Height54.7878 mm
Length38.9 mm
Width35.687 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393115-6.

element14 APAC
Datasheet3 pages12 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Future Electronics
Datasheet2 pages20 years ago

Inventory History

3 month trend:
-32.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 2-1393115-6.

Related Parts

Descriptions

Descriptions of TE Connectivity 2-1393115-6 provided by its distributors.

Power/Signal Relay, 2 Form C, DPDT, Latched, 10A (Contact), AC Input, AC Output, Panel Mount
Electromechanical Relay 120VAC 3.7KOhm 10A DPDT (( 38.89mm 35.71mm 61.9mm)) Socket Industrial Relay
Relay; E-Mech; Latching; DPDT; 10A; 120AC; Vol-Rtg 240/28AC/DC; 9 Pin
Power Relay 120VAC 10A DPDT(38.9x35.7x54.8)mm Socket
KUL-11A15S-120=KU Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Bistable, 1 Coil Coil Resistance: 3700 Ω Coil Special Features: Magnetic Latching Coil Voltage Rating: 120 VAC Industrial Panel Plug-In Bistable, 1 Coil 3700 Ω Magnetic Latching | Power Relays: Miniature & PCB & Or Industrial | Part Number: KUL-11A15S-120 | Internal Number: 2-1393115-6 | KUL-11A15S-120=KU Power Relay Type: Industrial Panel Plug-In Coil Magnetic System: Bistable, 1 Coil Coil Resistance: 3700 Ω Coil Special Features: Magnetic Latching Coil Voltage Rating: 120 VAC Industrial Panel Plug-In Bistable, 1 Coil 3700 Ω Magnetic Latching | Power Relays: Miniature & PCB & Or Industrial | Part# KUL-11A15S-120
Relay, Dpdt, 250Vac, 28Vdc, 10A; Contact Configuration:Dpdt; Coil Voltage:120Vac; Contact Current:10A; Product Range:Kul Series; Relay Mounting:Socket; Coil Type:Latching Single Coil; Contact Voltage Vac:250Vac; Carry Current:10A Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUL-11A15S-120

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • KUL-11A15S-120
  • KUL-11A15S-120.
  • KUL11A15S-120
  • KUL11A15S120

Technical Specifications

Physical
Contact MaterialCadmium, Silver
MountSocket
Number of Pins9
Weight95.991485 g
Technical
Coil Resistance3.7 kΩ
Coil TypeLatching, Single Coil
Coil Voltage (AC)120 V
Contact Current Rating10 A
Contact Voltage Rating (AC)240 V
Current Rating10 A
Max Operating Temperature70 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)28 V
Min Operating Temperature-45 °C
Operate Time25 ms
Relay TypeGeneral Purpose
Release Time25 ms
Resistance3.7 kΩ
TerminationSolder
Throw ConfigurationDPDT
Voltage Rating (AC)300 V
Dimensions
Height54.7878 mm
Length38.9 mm
Width35.687 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 2-1393115-6.

element14 APAC
Datasheet3 pages12 years ago
TE Connectivity
Datasheet38 pages5 years ago
Datasheet38 pages5 years ago
Datasheet38 pages4 years ago
Datasheet38 pages4 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages10 years ago
Future Electronics
Datasheet2 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
REACH SVHCUnknown
RoHSCompliant