TE Connectivity SSRT-240D10

Relay SSR 14mA 32V DC-IN 10A 280V AC-OUT 4-Pin Hockey puck
Production

Technical Specifications

Physical
MountChassis Mount
Number of Pins4
Technical
Contact Current Rating10 A
Current Rating10 A
Input Current10 A
Load Current10 A
Max Input Current14 mA
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-20 °C
Nominal Input Voltage (DC)32 V
Operating Supply Voltage280 V
Output Current10 A
PackagingBulk
Relay TypeRelay
TerminationScrew
Throw ConfigurationSPST
Turn-On Delay Time8.3 ms
Voltage Rating (AC)280 V
Dimensions
Depth44.45 mm
Height22.1 mm
Length57.15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SSRT-240D10.

element14 APAC
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Datasheet3 pages10 years ago
Datasheet2 pages20 years ago
Electro Sonic
Datasheet38 pages4 years ago
Master Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages8 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet2 pages1 year ago
Datasheet38 pages4 years ago
element14
Datasheet2 pages20 years ago
Jameco
Datasheet3 pages18 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity SSRT-240D10.

Related Parts

Descriptions

Descriptions of TE Connectivity SSRT-240D10 provided by its distributors.

Relay SSR 14mA 32V DC-IN 10A 280V AC-OUT 4-Pin Hockey puck
Solid State Relay 10A SPST-NO 32V DC Control Voltage
SSRT Series 10 A 32 V One Channel Hockey PUK Screw Terminal Solid State Relay
SSR, PANEL MOUNT, 280VAC, 32VDC, 10A; Contact Configuration: SPST-NO; Load Current: 10A; Operating Voltage Max: 280Vrms; Relay Mounting: Panel Mount; Relay Terminals: Screw; Switching Mode: Zero Crossing; Operating Voltage Min: 24Vrms
SSRT-240D10 = PANEL MOUNT,10A,240VAC Power Relay Type: Solid State Contact Arrangement: 1 Form A (SPST-NO) Product Mount Type: Chassis Relay Connection Type: Terminals Terminal Configuration: Quick Connect Terminals Solid State 1 Form A (SPST-NO) Chassis Terminals | Solid State Relays & P&b Ssrt | Part Number: SSRT-240D10 | Internal Number: 2-1393030-1 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TYCO ELECTRO
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-1393030-1
  • SSRT-240D10.
  • SSRT240D10

Technical Specifications

Physical
MountChassis Mount
Number of Pins4
Technical
Contact Current Rating10 A
Current Rating10 A
Input Current10 A
Load Current10 A
Max Input Current14 mA
Max Operating Temperature80 °C
Max Output Voltage280 V
Max Voltage Rating (DC)32 V
Min Operating Temperature-20 °C
Nominal Input Voltage (DC)32 V
Operating Supply Voltage280 V
Output Current10 A
PackagingBulk
Relay TypeRelay
TerminationScrew
Throw ConfigurationSPST
Turn-On Delay Time8.3 ms
Voltage Rating (AC)280 V
Dimensions
Depth44.45 mm
Height22.1 mm
Length57.15 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity SSRT-240D10.

element14 APAC
Datasheet2 pages20 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages6 years ago
Datasheet3 pages10 years ago
Datasheet2 pages20 years ago
Electro Sonic
Datasheet38 pages4 years ago
Master Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago
Datasheet2 pages8 years ago
Datasheet38 pages5 years ago
TE Connectivity
Datasheet2 pages1 year ago
Datasheet38 pages4 years ago
element14
Datasheet2 pages20 years ago
Jameco
Datasheet3 pages18 years ago

Compliance

Environmental Classification
ApprovalscULus
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Reach Statement1 page5 years ago
Rohs Statement2 pages11 years ago