TE Connectivity / AMP 2-111626-2

CONNECTOR, RECEPTLACLE, 2MM AMP-LATCH, 44 POSITION, TERMINATE TO RIBBON CABLE

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
2-111626-2 396 Buy Now »
USD
4.29 4.29 4.29 4.29
Arrow
2-111626-2 1 Buy Now »
USD
6.04 5.91 5.04 5.04 5.04
Avnet
2-111626-2 0 ··
USD
4.73 3.19
Digi-Key
ASA44L-ND 441 Buy Now »
USD
6.44 6.17 5.10 3.88 3.88
Newark
42K6782 149 Buy Now »
USD
5.28 5.28 4.90 3.94 3.94
Chip One Stop Japan
TYCO-0070811 396 Buy Now »
USD
4.06 4.06 4.06 3.56 3.56
TTI
2-111626-2 1,084 Buy Now »
USD
5.19 5.19 5.19 5.19 5.19
Heilind Electronics
AMP2-111626-2 1,770 Buy Now »
USD
3.66 3.45 3.45
Mouser
571-2-111626-2 127 Buy Now »
USD
5.24 5.24 5.09 4.73 4.73
Chip One Stop Global
C1S757100708119 396 Buy Now »
JPY
403.00 402.00 399.00 353.00 353.00
Onlinecomponents.com
21116262 173 Buy Now »
USD
3.77 3.77 3.63 3.47 3.47
Master Electronics
21116262 126 ··
USD
3.77 3.77 3.63 3.47 3.47
Interstate Connecting Components
2-111626-2 1,770 Buy Now »
Future Electronics
2-111626-2 10 Buy Now »
USD
4.02 3.59 3.59 3.59
Allied Electronics
70085725 0 ··
USD
4.13 4.13
Heilind Asia
AMP2-111626-2 0 ··
PEI Genesis
2-111626-2 0 ··
Farnell
1087378 154 Buy Now »
EUR
6.67 6.67 6.18 5.90 5.90
element14 APAC
1087378 149 Buy Now »
CNY
31.90 31.90 29.20 29.20 29.20
Electro Sonic
21116262 450 Buy Now »
USD
4.00 4.00 3.85 3.68 3.68
Avnet Europe
2-111626-2 0 ··
EUR
3.71 3.71
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip 1 Exchange
2-111626-2 Yes ··
C Plus Electronics
2-111626-2 Yes Send RFQ »
STLAA.com
2-111626-2 2,952 ··
Tencell
2-111626-2 1,412 Buy Now »
USD
4.24 4.24
Abacus Technologies
2-111626-2 1,844 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-111626-2 Contact ··
XS Micro
2-111626-2 Contact ··

Descriptions

44, 2MM, 30 DP, LEAD FREE
Master Electronics
44 2MM 30 DP LEAD FREE
Interstate Connecting Components
CONNECTOR, RECEPTLACLE, 2MM AMP-LATCH, 44 POSITION, TERMINATE TO RIBBON CABLE
Allied Electronics
CONN RECEPT IDC 44POS 2MM GOLD
Digi-Key
44 2MM 30 DP LEAD FREE
Heilind Electronics
Conn IDC Connector F 44 POS 2mm IDT RA Cable Mount Tube
Verical
44, 2MM, 30 DP, LEAD FREE
TE Connectivity
44 2MM 30 DP LEAD FREE
PEI Genesis
44, 2MM, 30 DP, LEAD FREE
Onlinecomponents.com
AMP-LATCH 44 Position 2 mm Pitch Dual Row IDC Receptacle Connector Assembly
Future Electronics
WIRE-BOARD CONNECTOR, RECEPTACLE, 44 POSITION, 2MM
Newark
Conn IDC Connector F 44 POS 2mm IDT RA Cable Mount
Avnet
Ribbon Cable Connectors (AMP-LATCH)
North Star Micro
Conn IDC Connector F 44 POS 2mm IDT RA Cable Mount
Chip One Stop Global
44, 2MM, 30 DP, LEAD FREE
Heilind Asia
WIRE-BOARD CONNECTOR, RECEPTACLE, 44 POSITION, 2MM
Farnell
WIRE-BOARD CONNECTOR, RECEPTACLE, 44 POSITION, 2MM
element14 APAC

Technical Specifications

Housing Color Black
Size-Length 49.17 mm
RoHS Compliant
Number of Positions 44
Packaging Box Tube
Housing Material Polyester
Contact Plating Tin Lead
Gender Female
Size-Height 10.24 mm
Pin Pitch 2 mm
Size-Width 5.16 mm
Lifecycle Status Active
Mounting Type PCB
Number of Rows 2
Contact Material Phosphor Bronze
ELV Compliant Compliant
Number of Contacts 44
Lead-Free Status Lead Free
Flammability Rating UL 94 V-0

Documents

Tyco Electronics
Datasheet 100 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Instruction Sheet 3 pages 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 8 pages 5 years ago
Datasheet 6 pages 6 years ago
Newark
Datasheet 1 page 7 years ago
Datasheet 1 page 8 years ago
Datasheet 2 pages
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 12 years ago
Datasheet 1 page 9 years ago
Allied Electronics
Datasheet 3 pages 2 years ago
Electro Sonic
Datasheet 104 pages 7 years ago
Onlinecomponents.com
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 100 pages 4 years ago
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-111626-2
TYCO/AMP 2-111626-2
TYCO ELECTRONICS AMP 2-111626-2
TE Connectivity / AMP Brand 2-111626-2
AMP/Tyco Electronics 2-111626-2
AMP/TE Connectivity 2-111626-2
TE CNTY - AMP 2-111626-2
TE Connectivity / Tyco Electronics AMP 2-111626-2
AMP/TYCO ELECTR 2-111626-2
TYCO ELECTRONICS AMP ITALIA S 2-111626-2
AMP INC 2-111626-2
TYCO/AMP INC 2-111626-2
TE CONNECTIVITY AMP (VA) 2-111626-2
TYCO ELECTRONICS AMP (VA) 2-111626-2
TE CONNECTIVITY AMP CONNECTORS 2-111626-2
AMP/TE CONNECTIVITY ACCT 167798 2-111626-2
TYCO COLOMBIA 2-111626-2
AMP INCORPORATED (TYCO ELECTRONICS 2-111626-2
TE Connectivity / Hartman Brand 2-111626-2
TE CONNECTIVITY / AMP BRA 2-111626-2
TYCO INC (AMP) 2-111626-2
TYCO ELECTRONICS 2-111626-2
AMP ( TYC) 2-111626-2
TE AMP TYCO 2-111626-2
TE Connectivity / Am 2-111626-2
TE Connectivity AMP Connectors 2-111626-2

Search for other parts like 2- »