TE Connectivity / AMP 2-111446-2

Wire-To-Board Connector, AMP-LATCH Universal I/O Series, IDC / IDT, Plug, 34, 2.54 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
2-111446-2 491 Buy Now »
USD
9.54 8.25 7.14 7.14 7.14
Digi-Key
APK34B-ND 448 Buy Now »
USD
10.04 9.61 8.08 5.98 5.68
Arrow
2-111446-2 460 Buy Now »
USD
5.94 5.50 5.11 5.11 5.11
Verical
2-111446-2 460 Buy Now »
USD
5.49 5.11 5.11 5.11
Newark 2
93K2838 657 Buy Now »
USD
10.50 8.67 7.53 5.93 5.93
42K6780 0 ··
USD
10.49 9.61 8.08 5.99 5.99
Chip One Stop Japan
C1S757101294765 460 Buy Now »
CNY
70.30 47.50 38.40 36.80 36.80
TTI
2-111446-2 949 Buy Now »
USD
6.90 6.90 6.90 6.90 6.90
Onlinecomponents.com
21114462 492 Buy Now »
USD
4.82 4.82 4.63 4.34 4.34
Mouser
571-2-111446-2 252 Buy Now »
USD
10.49 8.66 7.52 5.92 5.92
Chip One Stop Global
C1S757101294765 460 Buy Now »
USD
6.43 6.36 5.14 4.93 4.93
Master Electronics
21114462 432 ··
USD
4.82 4.82 4.63 4.34 4.34
Allied Electronics
70346424 53 Buy Now »
USD
8.67 7.88 7.47 6.38 6.38
A.E. Petsche
2-111446-2 0 ··
USD
25.79 25.79 25.79 25.79 25.79
Power and Signal Group
2-111446-2 0 ··
Heilind Electronics
AMP2-111446-2 0 ··
Heilind Asia
AMP2-111446-2 0 ··
PEI Genesis
2-111446-2 0 ··
Electro Sonic
21114462 492 Buy Now »
USD
5.11 5.11 4.91 4.60 4.60
Avnet Europe
2-111446-2 550 Buy Now »
USD
4.79 3.76 3.76
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
2-111446-2 Yes ··
STLAA.com
2-111446-2 960 ··
Abacus Technologies
2-111446-2 820 ··
GreenTree Electronics
2-111446-2 660 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
2-111446-2 Contact Send RFQ »
North Star Micro
2-111446-2 Contact ··
XS Micro
2-111446-2 Contact ··

Descriptions

034 UNIV I/O 30DP NO EARS
Heilind Asia
CONN IDC PIN 34POS 30AU NO LATCH
Digi-Key
Conn IDC Connector PL 34 POS 2.54mm IDT RA Cable Mount Bulk
Chip One Stop Global
Ribbon Cable Connectors (AMP-LATCH)
North Star Micro
Conn IDC Connector PL 34 POS 2.54mm IDT RA Cable Mount Bulk
Chip One Stop Japan
034 UNIV I/O 30DP NO EARS
Onlinecomponents.com
034 UNIV I/O 30DP NO EARS
Master Electronics
Conn IDC Connector PL 34 POS 2.54mm IDT RA Cable Mount Bulk
Avnet
HEADER, IDC, NO LATCH, 34WAY
Farnell
Conn IDC Connector PL 34 POS 2.54mm IDT RA Cable Mount Tray
A.E. Petsche
034 UNIV I/O 30DP NO EARS
PEI Genesis
034 UNIV I/O 30DP NO EARS
Heilind Electronics
Conn IDC Connector PL 34 POS 2.54mm IDT RA Cable Mount Bulk
Avnet Europe
Connector IDC PIN 34POS 30AU NO LATCH
Allied Electronics
Wire-To-Board Connector, AMP-LATCH Universal I/O Series, IDC / IDT, Plug, 34, 2.54 mm
Newark
Conn IDC Connector PL 34 POS 2.54mm IDT RA Cable Mount Tray
Verical
034 UNIV I-O 30DP NO EARS
Power and Signal Group
034 UNIV I/O 30DP NO EARS
TE Connectivity
HEADER, IDC, NO LATCH, 34WAY
element14 APAC

Technical Specifications

Size-Length 57.709 mm
ELV Compliant Compliant
Contact Plating Gold Flash over Nickel Tin
Number of Rows 2
Gender Male
Size-Width 8.382 mm
Current Rating 1 A
Number of Positions 34
Number of Contacts 34
Housing Color Black
REACH SVHC Compliance No SVHC
Contact Material Phosphor Bronze
Flammability Rating UL 94 V-0
Size-Height 19.152 mm
Packaging Tray Box
Lifecycle Status Active
Number of Mating Cycles 150
Mounting Angle 180 °
Contact Resistance 15 mΩ
RoHS Compliant
Lead-Free Status Lead Free
Housing Material Thermoplastic
Orientation Vertical
Pin Pitch 2.54 mm

Documents

Tyco Electronics
Datasheet 100 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 10 pages 18 years ago
Datasheet 8 pages 5 years ago
Newark
Datasheet 1 page 10 years ago
Datasheet 1 page 8 years ago
Datasheet 2 pages
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 13 years ago
Datasheet 1 page 8 years ago
Farnell
Datasheet 100 pages 4 years ago
Datasheet 1 page 5 years ago
Electro Sonic
Datasheet 104 pages 7 years ago
Onlinecomponents.com
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 100 pages 4 years ago
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 3 pages 1 year ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-111446-2
TYCO/AMP 2-111446-2
TYCO ELECTRONICS AMP 2-111446-2
TE Connectivity / AMP Brand 2-111446-2
AMP/Tyco Electronics 2-111446-2
AMP/TE Connectivity 2-111446-2
TE CNTY - AMP 2-111446-2
TE Connectivity / Tyco Electronics AMP 2-111446-2
AMP/TYCO ELECTR 2-111446-2
TYCO ELECTRONICS AMP ITALIA S 2-111446-2
AMP INC 2-111446-2
TYCO/AMP INC 2-111446-2
TE CONNECTIVITY AMP (VA) 2-111446-2
AMP FROM TE CONNECTIVITY 2-111446-2
TYCO ELECTRONICS AMP (VA) 2-111446-2
TE CONNECTIVITY AMP CONNECTORS 2-111446-2
AMP/TE CONNECTIVITY ACCT 167798 2-111446-2
TYCO COLOMBIA 2-111446-2
AMP INCORPORATED (TYCO ELECTRONICS 2-111446-2
TE Connectivity / Hartman Brand 2-111446-2
TE CONNECTIVITY / AMP BRA 2-111446-2
TYCO INC (AMP) 2-111446-2
TYCO ELECTRONICS 2-111446-2
AMP ( TYC) 2-111446-2
TE AMP TYCO 2-111446-2
TE Connectivity AMP Connectors 2-111446-2

Search for other parts like 2- »