TE Connectivity / AMP 2-111446-0

Connector IDC Connector PL 26 POS 2.54mm IDT RA Cable Mount Bulk

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
APK26B-ND 399 Buy Now »
USD
9.41 9.00 7.57 5.61 5.32
Arrow
2-111446-0 29 Buy Now »
USD
5.37 5.09 4.68 4.39 4.33
Verical
2-111446-0 29 Buy Now »
USD
5.00 5.00 5.00 5.00
Avnet
2-111446-0 0 ··
USD
6.37 4.96 4.96
Newark
97M4573 38 Buy Now »
USD
9.25 8.47 7.03 5.32 5.32
Chip One Stop Japan
C1S757101159259 29 Buy Now »
JPY
768.00 607.00 579.00 579.00 579.00
Mouser
571-2-111446-0 223 Buy Now »
USD
9.25 8.46 7.02 5.31 5.31
TTI
2-111446-0 0 ··
USD
5.81 5.81 5.81
Onlinecomponents.com
21114460 10 Buy Now »
USD
6.68 6.68 5.42 4.06 3.75
Master Electronics
21114460 8 ··
USD
6.68 6.68 5.42 4.06 3.75
Allied Electronics
70289345 0 ··
USD
4.90 4.90 4.90 4.90 4.90
Heilind Electronics
AMP2-111446-0 0 ··
Heilind Asia
AMP2-111446-0 0 ··
PEI Genesis
2-111446-0 0 ··
Farnell
1098599 444 Buy Now »
EUR
7.01 6.40 5.28 4.32 3.63
element14 APAC 2
1098599 149 Buy Now »
CNY
56.20 56.20 44.96 36.53 36.53
2120620 38 Buy Now »
CNY
34.87 33.80
Electro Sonic
21114460 10 Buy Now »
USD
7.08 7.08 5.75 4.30 3.98
RS Components
6811736 118 Buy Now »
GBP
6.68 6.68 5.34 4.34 4.34
Avnet Europe
2-111446-0 0 ··
EUR
3.93 3.93
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
2-111446-0 Yes Send RFQ »
Abacus Technologies
2-111446-0 418 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-111446-0 Contact ··
XS Micro
2-111446-0 Contact ··

Descriptions

Ribbon cable conn.male,26 way,2.54mm,blk
Allied Electronics
026 UNIV I/O 30DP NO EARS
Heilind Electronics
Ribbon cable conn.male 26 way 2.54mm blk
RS Components
Conn IDC Connector PL 26 POS 2.54mm IDT RA Cable Mount Tray
Verical
HEADER, IDC, NO LATCH, 26WAY
element14 APAC
026 UNIV I/O 30DP NO EARS
TE Connectivity
WIRE-BOARD CONNECTOR PLUG, 26 POSITION, 2.54MM
Newark
Conn IDC Connector PL 26 POS 2.54mm IDT RA Cable Mount Tray
Chip One Stop Japan
CONN IDC PIN 26POS 30AU NO LATCH
Digi-Key
026 UNIV I/O 30DP NO EARS
Heilind Asia
026 UNIV I/O 30DP NO EARS
Master Electronics
Conn IDC Connector PL 26 POS 2.54mm IDT RA Cable Mount Bulk
Avnet
HEADER, IDC, NO LATCH, 26WAY
Farnell
Connector IDC Connector PL 26 POS 2.54mm IDT RA Cable Mount Bulk
North Star Micro
026 UNIV I/O 30DP NO EARS
PEI Genesis
026 UNIV I/O 30DP NO EARS
Onlinecomponents.com

Technical Specifications

Contact Current Rating 1 A
ELV Compliant Compliant
Contact Plating Gold Flash over Nickel Tin
Contact Resistance 15 mΩ
Gender Male
Pin Pitch 2.54 mm
Packaging Tray Box
Size-Length 47.549 mm
Number of Mating Cycles 150
Contact Material Phosphor Bronze
Size-Height 19.152 mm
Lead-Free Status Lead Free
Size-Width 8.382 mm
Number of Positions 26
Lifecycle Status Active
Mounting Angle 180 °
Number of Rows 2
Housing Material Thermoplastic
Number of Contacts 26
Housing Color Black
REACH SVHC Compliance No SVHC
Flammability Rating UL 94 V-0
Current Rating 1 A
Orientation Vertical
RoHS Compliant

Documents

Tyco Electronics
Datasheet 100 pages 4 years ago
TE Connectivity
Datasheet, Technical Drawing 1 page 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 10 pages 17 years ago
Datasheet 8 pages 5 years ago
Arrow
Datasheet 104 pages 7 years ago
Farnell
Datasheet 8 pages 19 years ago
Datasheet 100 pages 4 years ago
Datasheet 1 page 4 years ago
Newark
Datasheet 1 page 9 years ago
Datasheet 1 page 8 years ago
Datasheet 2 pages
Datasheet 1 page 11 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 12 years ago
Datasheet 1 page 7 years ago
Onlinecomponents.com
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 100 pages 4 years ago
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Materials Sheet 3 pages 2 years ago

Images

Alternate Names

AMP/TYCO 2-111446-0
TYCO/AMP 2-111446-0
TYCO ELECTRONICS AMP 2-111446-0
TE Connectivity / AMP Brand 2-111446-0
AMP/Tyco Electronics 2-111446-0
AMP/TE Connectivity 2-111446-0
TE CNTY - AMP 2-111446-0
TE Connectivity / Tyco Electronics AMP 2-111446-0
AMP/TYCO ELECTR 2-111446-0
TYCO ELECTRONICS AMP ITALIA S 2-111446-0
AMP INC 2-111446-0
TYCO/AMP INC 2-111446-0
TE CONNECTIVITY AMP (VA) 2-111446-0
TYCO ELECTRONICS AMP (VA) 2-111446-0
TE CONNECTIVITY AMP CONNECTORS 2-111446-0
AMP/TE CONNECTIVITY ACCT 167798 2-111446-0
TYCO COLOMBIA 2-111446-0
AMP INCORPORATED (TYCO ELECTRONICS 2-111446-0
TE Connectivity / Hartman Brand 2-111446-0
TE CONNECTIVITY / AMP BRA 2-111446-0
TYCO INC (AMP) 2-111446-0
TYCO ELECTRONICS 2-111446-0
AMP ( TYC) 2-111446-0
TE AMP TYCO 2-111446-0
TE Connectivity / Am 2-111446-0
TE Connectivity AMP Connectors 2-111446-0

Search for other parts like 2- »