TE Connectivity / AMP 2-111196-0

Wire-To-Board Connector, AMPMODU System 50 Series, IDC / IDT, Receptacle, 40, 1.27 mm

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
2-111196-0 722 Buy Now »
USD
7.27 7.04 6.64 6.64 6.64
Verical 5
2-111196-0 160 Buy Now »
USD
5.47 4.95 4.56
2-111196-0 722 Buy Now »
USD
6.65 6.17 6.17 6.17
2-111196-0 624 Buy Now »
USD
8.40 7.86 6.45 6.45
2-111196-0 630 Buy Now »
USD
6.59 6.59 6.59 6.59
2-111196-0 28 Buy Now »
USD
8.40 8.40 8.40 8.40
Avnet
2-111196-0 305 Buy Now »
USD
10.90 10.87 7.97 7.97 7.97
Digi-Key
A31861-ND 482 Buy Now »
USD
13.24 12.03 10.23 8.00 7.82
Newark
42K6774 69 Buy Now »
USD
11.44 11.44 10.23 8.01 7.83
Chip One Stop Japan
C1S757100182746 722 Buy Now »
JPY
1420.00 1080.00 689.00 626.00 626.00
Mouser
571-2-111196-0 472 Buy Now »
USD
11.44 11.44 8.39 7.86 7.86
TTI
2-111196-0 352 Buy Now »
USD
8.52 8.52 8.52 8.52 8.52
Powell Electronics
2-111196-0 46 Buy Now »
USD
6.19 5.54
Heilind Electronics
AMP2-111196-0 2,666 Buy Now »
USD
6.52 6.34 6.25
Onlinecomponents.com
21111960 473 Buy Now »
USD
7.00 7.00 6.30 6.30 6.30
Chip One Stop Global 2
C1S757101011685 630 Buy Now »
JPY
1490.00 1490.00 748.00 723.00 723.00
C1S757100182746 624 Buy Now »
JPY
1440.00 1440.00 1440.00 847.00 847.00
Sager Electronics
2-111196-0 598 Buy Now »
USD
6.18
Master Electronics
21111960 335 ··
USD
7.00 7.00 6.30 6.30 6.30
Heilind Asia
AMP2-111196-0 160 Buy Now »
USD
9.11 9.11 9.11
A.E. Petsche
CM21111960 0 ··
USD
7.93 7.93 7.93 7.93 7.93
Future Electronics
2-111196-0 0 ··
USD
8.42 7.47 7.47 7.47
Allied Electronics
70042973 3 Buy Now »
USD
10.84 10.84 8.42 8.12 8.12
Interstate Connecting Components
2-111196-0 2,666 Buy Now »
PEI Genesis
2-111196-0 0 ··
Power and Signal Group
2-111196-0 0 ··
Farnell
1556943 1,581 Buy Now »
EUR
8.13 8.13 8.13 8.13 8.13
element14 APAC
1556943 1,862 Buy Now »
SGD
13.65 13.65 10.90 8.95 8.95
Electro Sonic
21111960 1,350 Buy Now »
USD
7.42 7.42 6.68 6.68 6.68
RS Components
6811720 1,195 Buy Now »
GBP
3.67 3.67 3.54 3.41 3.41
Avnet Europe
2-111196-0 600 Buy Now »
EUR
4.62 4.62
Avnet Asia
2-111196-0 0 ··
USD
2.64 2.22
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Gerber
2-111196-0 253 Buy Now »
USD
10.17 10.17 10.17 10.17 10.17
Tencell
2-111196-0 6,033 Buy Now »
USD
8.57 8.57 8.03 8.03 8.03
PSC Electronics
2-111196-0 5 Buy Now »
SIE
2-111196-0 4,688 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
2-111196-0 Contact ··
Touchstone Systems
2-111196-0 Contact Send RFQ »
XS Micro
2-111196-0 Contact ··
SemiconductorPLUS
2-111196-0 Contact ··

Descriptions

40 RCPT SYSTEM 50, LEAD FREE
TE Connectivity
Connectors, ribbon cable receptacle, double row, 40 position
Allied Electronics
AMPMODU 40 Position Dual Row 1.27 mm Pitch Ribbon Cable IDC Receptacle
Future Electronics
40 RCPT SYSTEM 50, LEAD FREE
Onlinecomponents.com
.050 X .100 AMPMODU System 50
Powell Electronics
40 RCPT SYSTEM 50 LEAD FREE
Heilind Electronics
Wire-To-Board Connector, AMPMODU System 50 Series, IDC / IDT, Receptacle, 40, 1.27 mm
Newark
40 RCPT SYSTEM 50, LEAD FREE
Master Electronics
RECEPTACLE, 40WAY
Farnell
40 RCPT SYSTEM 50 LEAD FREE
PEI Genesis
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount Automotive Tray
Sager Electronics
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount Tray
Chip One Stop Global
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount Automotive Tray
A.E. Petsche
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount
Avnet Asia
Ribbon cable conn.rcpt.40 way 1.27mm blk
RS Components
RECEPTACLE, 40WAY
element14 APAC
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount Tray
Chip One Stop Japan
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount
Avnet
40 RCPT SYSTEM 50, LEAD FREE
Heilind Asia
CONN RECEPT 40POS .050X.100" IDC
Digi-Key
40 RCPT SYSTEM 50 LEAD FREE
Interstate Connecting Components
40 RCPT SYSTEM 50, LEAD FREE
Power and Signal Group
Conn IDC Connector RCP 40 POS 1.27mm IDT RA Cable Mount Automotive Tray
Verical

Technical Specifications

Size-Height 14.73 mm
Contact Material Copper Alloy
Number of Rows 2
Contact Plating Gold Tin
Size-Width 6.45 mm
Size-Length 32.004 mm
ELV Compliant Compliant
Number of Contacts 40
Pin Pitch 1.27 mm
Lead-Free Status Lead Free
Housing Color Black
RoHS Compliant
Color Black
Housing Material Thermoplastic
REACH SVHC Compliance No SVHC
Gender Female
Flammability Rating UL 94 V-0
Number of Positions 40
Packaging Tray
Lifecycle Status Active

Documents

Allied Electronics
Datasheet 2 pages 11 months ago
Datasheet 2 pages 8 years ago
Datasheet 4 pages 3 years ago
Tyco Electronics
Datasheet 100 pages 4 years ago
Future Electronics
Datasheet 60 pages 8 years ago
Datasheet 2 pages 9 years ago
TE Connectivity
Datasheet, Technical Drawing 2 pages 3 years ago
Datasheet 6 pages 3 years ago
Datasheet 6 pages 4 years ago
Arrow
Datasheet 104 pages 7 years ago
Newark
Datasheet 11 pages 4 years ago
Datasheet 1 page 11 years ago
Datasheet 1 page 10 years ago
Datasheet 7 pages
Onlinecomponents.com
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 100 pages 4 years ago
Datasheet 104 pages 7 years ago
Datasheet 104 pages 7 years ago
Datasheet 1 page 11 years ago
Compliance Statements
Materials Sheet 1 page 9 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

AMP/TYCO 2-111196-0
TYCO/AMP 2-111196-0
TYCO ELECTRONICS AMP 2-111196-0
TE Connectivity / AMP Brand 2-111196-0
AMP/Tyco Electronics 2-111196-0
AMP/TE Connectivity 2-111196-0
TE CNTY - AMP 2-111196-0
TE Connectivity / Tyco Electronics AMP 2-111196-0
AMP/TYCO ELECTR 2-111196-0
TYCO ELECTRONICS AMP ITALIA S 2-111196-0
AMP INC 2-111196-0
TYCO/AMP INC 2-111196-0
TE CONNECTIVITY AMP (VA) 2-111196-0
TYCO ELECTRONICS AMP (VA) 2-111196-0
TE CONNECTIVITY AMP CONNECTORS 2-111196-0
AMP/TE CONNECTIVITY ACCT 167798 2-111196-0
TYCO COLOMBIA 2-111196-0
AMP INCORPORATED (TYCO ELECTRONICS 2-111196-0
TE Connectivity / Hartman Brand 2-111196-0
TE CONNECTIVITY / AMP BRA 2-111196-0
TYCO INC (AMP) 2-111196-0
TYCO ELECTRONICS 2-111196-0
AMP ( TYC) 2-111196-0
TE AMP TYCO 2-111196-0
TE Connectivity / Am 2-111196-0
TE Connectivity AMP Connectors 2-111196-0

Search for other parts like 2- »