Honeywell 1TL1-7

Toggle Switch, TL Series, SP3T, (On)-Off-(On), Panel, 10 A, 250 V RoHS Compliant: Yes

Price and Stock

Technical Specifications

Physical
Contact MaterialCadmium, Silver
Contact PlatingCadmium, Silver
MountBushing
Technical
Contact Current Rating10 A
Current Rating10 A
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating15 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
Number of Poles1
Number of Positions3
OrientationStraight
Switch FunctionMom-Off-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length17.27 mm
Depth15.7 mm
Length28.4 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-7.

Burklin Elektronik
Datasheet11 pages5 years ago
Sager Electronics
Datasheet14 pages6 years ago
Datasheet14 pages7 years ago
Honeywell
Datasheet11 pages5 years ago
Newark
Datasheet1 page24 years ago
Farnell
Datasheet17 pages10 years ago
TME
Datasheet6 pages23 years ago
element14 APAC
Datasheet1 page0 years ago
Electro Sonic
Datasheet11 pages2 years ago
Agility
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago

Inventory History

3 month trend:
-11.35%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 1TL1-7.

Related Parts

Descriptions

Descriptions of Honeywell 1TL1-7 provided by its distributors.

Toggle Switch, TL Series, SP3T, (On)-Off-(On), Panel, 10 A, 250 V RoHS Compliant: Yes
Switch Toggle (ON) OFF (ON) SPDT Round Toggle Screw 15A 277VAC 250VDC 372.85VA Panel Mount with Threads
Switch, Toggle, MANUAL, SPDT, 15AMPS, (ON)-OFF-(ON)
Switch Toggle SP Toggle Screw 15A 230VAC 250VDC Panel Mount
Toggle Switch, SPDT, (on)-off-(on), Momentary, 15A, 28VDC, Screw Terminal, Lever Actuator, Panel Mount-threaded
Toggle switch, metal, 1 pole, groping/latching, (On)-Off-(On), 10 A/250 VAC, silver-plated, 1TL1-7
TOGGLE SWITCH, SP3T; Switch Operation: (On)-Off-(On); Contact Configuration: SP3T; Illumination: Non Illuminated; Product Range: TL Series; Contact Current Max: 10A; Switch Mounting: Panel; Contact Voltage AC Nom: 250V; Switch Terminals: Screw; Contact Voltage DC Nom: 250V; SVHC: No SVHC (07-Jul-2017); Actuation Type: Bat; Contact Current AC Max: 10A; Contact Current DC Max: 15A; Contact Voltage AC Max: 250V; Contact Voltage DC Max: 250V
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
1TL1-7, MS24523-27. Honeywell environmentally sealed military- grade toggle switch. 1 pole, 3 position, Screw terminal, Standard Lever. 1TL1-7 has Momentary ON-OFF-Momentary ON SPDT circuitry and is mil spec to MS24523-27. Because of our buying power, we can pass along special prices to you on the 1TL1-7.
HONEYWELL 1TL1-7 Toggle Switch, SPDT, On/Off/ On. More details: Toggle Switch, Contact Form SPDT, Number of Connections 3, Switch Function Momentary On/Off/Momentary On, Terminals Screw, Mounting Hole 0.5 In. Dia., AC Contact Rating 0.5A to 10A @ 0.5V to 277V, DC Contact Rating 0.5A @ 250V, 0.75A @ 115V, 0.5A to 15A @ 0.5V to 28V, HP 1/4 @ 125VAC, 1/2 @ 250/277VAC, Actuator Style Standard Lever, Actuator Length 0.68 In., Stem Length 0.47 In., Stem Dia. and Thread Size 0.47 In., Operating Temp. Range -85 Degrees to 160 Degrees F, Actuator Color Silver
MICRO SWITCH TL Series Toggle Switch, Single Pole Double Throw (SPDT) 3 Position (Mom. On - Off - Mom. On), Screw Terminals, Standard Lever, Military Part Number MS24523-27 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL1-7.
  • 1TL1-7..
  • 1TL1-7...

Technical Specifications

Physical
Contact MaterialCadmium, Silver
Contact PlatingCadmium, Silver
MountBushing
Technical
Contact Current Rating10 A
Current Rating10 A
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating15 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
Number of Poles1
Number of Positions3
OrientationStraight
Switch FunctionMom-Off-Mom
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length17.27 mm
Depth15.7 mm
Length28.4 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-7.

Burklin Elektronik
Datasheet11 pages5 years ago
Sager Electronics
Datasheet14 pages6 years ago
Datasheet14 pages7 years ago
Honeywell
Datasheet11 pages5 years ago
Newark
Datasheet1 page24 years ago
Farnell
Datasheet17 pages10 years ago
TME
Datasheet6 pages23 years ago
element14 APAC
Datasheet1 page0 years ago
Electro Sonic
Datasheet11 pages2 years ago
Agility
Datasheet16 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet1 page14 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages16 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
RatingsEnvironment Proof
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago