Honeywell 1TL1-3

Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads

Technical Specifications

Physical
Contact MaterialCadmium, Silver
Contact PlatingCadmium, Silver
MountBushing, Panel
Weight31.75 g
Technical
Contact Current Rating750 mA
Current Rating15 A
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
Number of Poles1
Number of Positions2
OrientationVertical
Switch FunctionOn-On
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length17.27 mm
Depth15.7 mm
Length28.4 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-3.

Burklin Elektronik
Datasheet11 pages5 years ago
Sager Electronics
Datasheet14 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet1 page14 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Honeywell
Datasheet11 pages5 years ago
element14 APAC
Datasheet6 pages23 years ago
Newark
Datasheet1 page24 years ago
Datasheet1 page0 years ago
Farnell
Datasheet17 pages10 years ago
Agility
Datasheet16 pages12 years ago

Inventory History

3 month trend:
-16.10%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 1TL1-3.

Related Parts

Descriptions

Descriptions of Honeywell 1TL1-3 provided by its distributors.

Switch Toggle ON ON SPDT Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
Toggle Switch, SPDT, 3 Connections, Maintained On/Maintained On, 1 hp, 15A @ 277V AC
Toggle Switch,SPST,On None On,15/32in. mnt,15A 125VAC,Sealed,UL CSA
Toggle switch, metal, 1 pole, latching, On-On, 15 A/125 VAC, silver-plated, 1TL1-3
Switch, Toggle, MANUAL, SPDT, 15AMPS, ON-ON
Switch Toggle SP Toggle Screw 20A 230VAC 250VDC Panel Mount
TL Series Manual Toggle Switch, SPDT Cir
SWITCH, TOGGLE, SPDT, 20A, 277V; Switch Operation:On-On; Contact Configuration:SPDT; Illumination:Non Illuminated; Product Range:TL Series;
Toggle Switch; Switch Operation:On-On; Circuitry:SPDT; Switch Terminals:Screw; Actuator Style:Bat; Contact Current Max:15A; Leaded Process Compatible:Yes; Mounting Type:Panel; Switch Features:Bat ;RoHS Compliant: Yes
MICRO SWITCH™TL Series toggle switches have high strength, temperature resistant, non-tracking case material and silver cadmium oxide contacts.Pull-to-Unlock toggle levers prevent accidental operation; the lever must be pulled approx. 2,3
1TL1-3, MS24523-23. 1TL1-3 is an environmentally sealed military grade toggle switch. 1 pole, 2 position, screw terminals, standard lever. The 1IL1-3 has SPDT ON-NONE-ON circuitry and is mil spec to MS24523-23. Because of our buying power we are offering these at a special price to you on this popular toggle switch.
MICRO SWITCH TL Series Toggle Switch, Single Pole Double Throw (SPDT) 2 Position (On - On), Screw Terminals, Standard Lever, Military Part Number MS24523-23 MICRO SWITCH TL Series toggle switches are military qualified to MIL-DTL-3950, specifications for sealed toggle switches. Quality construction features include a bonded seal between the toggle lever and bushing, and between the cover and case. The robust design of the TL Series toggle is well-suited for many military, aerospace and other demanding applications where reliability is essential. These applications include environments where the panels are subjected to mechanical shock, vibration, and temperature extremes as well as environments with dust, splashing or hose-directed water. TL Series toggle switches offer a variety of circuitry and pole options. A long history in military and aerospace applications has shown the TL Series toggle provides reliable performance with long operating life under the toughest conditions.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1TL1-3.
  • 1TL1-3..

Technical Specifications

Physical
Contact MaterialCadmium, Silver
Contact PlatingCadmium, Silver
MountBushing, Panel
Weight31.75 g
Technical
Contact Current Rating750 mA
Current Rating15 A
Illumination TypeIlluminated, Non-Illuminated
Max Current Rating20 A
Max Operating Temperature71 °C
Max Voltage Rating (AC)277 V
Max Voltage Rating (DC)250 V
Min Operating Temperature-65 °C
Number of Poles1
Number of Positions2
OrientationVertical
Switch FunctionOn-On
TerminationScrew
Throw ConfigurationSPDT
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Actuator Length17.27 mm
Depth15.7 mm
Length28.4 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 1TL1-3.

Burklin Elektronik
Datasheet11 pages5 years ago
Sager Electronics
Datasheet14 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet14 pages6 years ago
Datasheet1 page14 years ago
Datasheet3 pages15 years ago
Datasheet2 pages18 years ago
Honeywell
Datasheet11 pages5 years ago
element14 APAC
Datasheet6 pages23 years ago
Newark
Datasheet1 page24 years ago
Datasheet1 page0 years ago
Farnell
Datasheet17 pages10 years ago
Agility
Datasheet16 pages12 years ago

Compliance

Environmental Classification
ApprovalsCE, CSA, UL
Lead FreeLead Free
RatingsEnvironment Proof
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago