onsemi 1SMC78AT3

1500 W Unidirectional Silicon Tvs Diode

Price and Stock

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage86.7 V
Clamping Voltage126 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Surge Current11.4 A
Min Breakdown Voltage86.7 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage78 V
Peak Pulse Current11.4 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage86.7 V
Reverse Standoff Voltage78 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for onsemi 1SMC78AT3.

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1SMC78AT3.

Descriptions

Descriptions of onsemi 1SMC78AT3 provided by its distributors.

1500 W UNIDIRECTIONAL SILICON TVS DIODE
TVS DIODE 78VWM 126VC SMC
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageSMC
MountSurface Mount
Number of Pins2
Technical
Breakdown Voltage86.7 V
Clamping Voltage126 V
CompositionZener
Leakage Current5 µA
Max Operating Temperature150 °C
Max Surge Current11.4 A
Min Breakdown Voltage86.7 V
Min Operating Temperature-65 °C
Number of Channels1
Number of Elements1
Number of Unidirectional Channels1
Operating Supply Voltage78 V
Peak Pulse Current11.4 A
Peak Pulse Power 1.5 kW
PolarityUnidirectional
Power Line ProtectionNo
Reverse Breakdown Voltage86.7 V
Reverse Standoff Voltage78 V
TerminationSMD/SMT
Test Current1 mA

Documents

Download datasheets and manufacturer documentation for onsemi 1SMC78AT3.

Compliance

Environmental Classification
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Reach Statement8 pages9 years ago