Diodes Inc. 1SMB5956B-13

Zener Diode, 200V, 3W, Smb Rohs Compliant: Yes |Diodes Inc. 1SMB5956B-13

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Technical
Impedance1.2 kΩ
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-65 °C
Tolerance5 %
Zener Voltage200 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1SMB5956B-13.

Newark
Datasheet7 pages4 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
Future Electronics
Datasheet6 pages9 years ago
Datasheet5 pages12 years ago

Inventory History

3 month trend:
+1244%

Engineering Resources

View Evaluation kits and Reference designs for Diodes Inc. 1SMB5956B-13.

Related Parts

Descriptions

Descriptions of Diodes Inc. 1SMB5956B-13 provided by its distributors.

Zener Diode, 200V, 3W, Smb Rohs Compliant: Yes |Diodes Inc. 1SMB5956B-13
1SMB5956B Series 550 mW 200 V 200 mA Surface Mount Zener Diode - DO-214AA(SMB)
Zener Diode, 200V V(Z), 5%, 0.55W, Silicon, Unidirectional
Zener Diode Single 200V 5% 1200Ohm 3000mW 2-Pin SMB T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5956B13

Technical Specifications

Physical
Case/PackageSMB
MountSurface Mount
Technical
Impedance1.2 kΩ
Max Operating Temperature150 °C
Max Power Dissipation3 W
Min Operating Temperature-65 °C
Tolerance5 %
Zener Voltage200 V

Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1SMB5956B-13.

Newark
Datasheet7 pages4 years ago
Diodes Inc SCT
Technical Drawing5 pages4 years ago
Future Electronics
Datasheet6 pages9 years ago
Datasheet5 pages12 years ago

Compliance

Environmental Classification
RoHSCompliant