onsemi 1SMB5927BT3G

Zener Diode Single 12V 5% 6.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 12V 3W SMB
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Breakdown Voltage12.6 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage1.5 V
Impedance6.5 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation550 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current1 µA
Power Dissipation550 mW
Power Rating3 W
Schedule B8541100050
Test Current31.2 mA
Tolerance5 %
Voltage Rating (DC)12 V
Voltage Tolerance5 %
Working Voltage12 V
Zener Current125 mA
Zener Voltage12 V
Dimensions
Height2.286 mm
Length4.5974 mm
Width3.9624 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5927BT3G.

Farnell
Datasheet6 pages12 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet6 pages17 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet6 pages7 years ago
iiiC
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago
Jameco
Datasheet7 pages17 years ago

Inventory History

3 month trend:
-3.79%

Alternate Parts

Price @ 1000
$ 0.099
$ 0.213
$ 0.213
Stock
2,952,737
473,479
473,479
Authorized Distributors
7
1
1
Mount
-
Surface Mount
Surface Mount
Case/Package
SMB
SMB
SMB
Zener Voltage
12 V
12 V
12 V
Tolerance
5 %
5 %
5 %
Power Dissipation
550 mW
550 mW
550 mW
Impedance
6.5 Ω
6.5 Ω
6.5 Ω
Max Reverse Leakage Current
1 µA
1 µA
1 µA
Forward Voltage
1.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1SMB5927BT3G.

Related Parts

Descriptions

Descriptions of onsemi 1SMB5927BT3G provided by its distributors.

Zener Diode Single 12V 5% 6.5Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 12V 3W SMB
Diode, Zener, Vr 12V, If 200mA, Pkg SMB, Vf 1.5V, Tj +150degc, Pd 3W, Ir 31.2mA
3.0 W Zener Diode Voltage Regulator 12 V
This complete new line of 3 Watt Zener Diodes offers the following advantages.
Zener Diode Marking: 927B Housing type: SMB Package: SMD Power dissipation: 3 W Zener resistance: 6.5 Ohm Zener voltage: 12 V
ZENER DIODE, FULL REEL; Zener Voltage Nom:12V; Power Dissipation:3W; Diode Case Style:DO-214AA (SMB); No. of Pins:2Pins; Operating Temperature Max:150°C; Product Range:1SMB59xxBT3G Series; Qualification:-; MSL:MSL 1 - Unlimited RoHS Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5927BT3 G
  • 1SMB5927BT3G.

Technical Specifications

Physical
Case/PackageSMB
Contact PlatingTin
MaterialPlastic
Number of Pins2
Technical
Breakdown Voltage12.6 V
Element ConfigurationSingle
ESD ProtectionYes
Forward Voltage1.5 V
Impedance6.5 Ω
Max Junction Temperature (Tj)150 °C
Max Operating Temperature150 °C
Max Power Dissipation550 mW
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingCut Tape
Peak Reverse Current1 µA
Power Dissipation550 mW
Power Rating3 W
Schedule B8541100050
Test Current31.2 mA
Tolerance5 %
Voltage Rating (DC)12 V
Voltage Tolerance5 %
Working Voltage12 V
Zener Current125 mA
Zener Voltage12 V
Dimensions
Height2.286 mm
Length4.5974 mm
Width3.9624 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5927BT3G.

Farnell
Datasheet6 pages12 years ago
Datasheet4 pages17 years ago
Upverter
Datasheet6 pages17 years ago
Datasheet6 pages12 years ago
Technical Drawing1 page4 years ago
Newark
Datasheet6 pages7 years ago
iiiC
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago
Jameco
Datasheet7 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago