onsemi 1SMB5926BT3G

1SMB5926BT3G Zener Diode, 11V 5% 3 W SMT 2-Pin SMB | ON Semiconductor 1SMB5926BT3G
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMB
Number of Pins2
Technical
Breakdown Voltage11.6 V
Element ConfigurationSingle
Forward Voltage1.5 V
Impedance5.5 Ω
Max Operating Temperature150 °C
Max Power Dissipation3 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current1 µA
Power Dissipation550 mW
Power Rating3 W
Schedule B8541100050
Test Current34.1 mA
Tolerance5 %
Voltage Rating (DC)11 V
Voltage Tolerance5 %
Working Voltage11 V
Zener Current136 mA
Zener Voltage11 V
Dimensions
Height2.28 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5926BT3G.

Farnell
Datasheet6 pages17 years ago
Datasheet6 pages12 years ago
element14 APAC
Datasheet6 pages12 years ago
Datasheet6 pages8 years ago
iiiC
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Inventory History

3 month trend:
+13.05%

Alternate Parts

Price @ 1000
$ 0.104
$ 0.109
$ 0.109
Stock
1,154,944
299,951
299,951
Authorized Distributors
5
8
8
Mount
-
-
-
Case/Package
SMB
SMA
SMA
Zener Voltage
11 V
11 V
11 V
Tolerance
5 %
5 %
5 %
Power Dissipation
550 mW
500 mW
500 mW
Impedance
5.5 Ω
5.5 Ω
5.5 Ω
Max Reverse Leakage Current
1 µA
500 nA
500 nA
Forward Voltage
1.5 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi 1SMB5926BT3G.

Related Parts

Descriptions

Descriptions of onsemi 1SMB5926BT3G provided by its distributors.

1SMB5926BT3G Zener Diode, 11V 5% 3 W SMT 2-Pin SMB | ON Semiconductor 1SMB5926BT3G
Diode Zener Single 11V 5% 550mW 2-Pin SMB T/R - Tape and Reel
Zener Diode; 11V; 5%; 500mW; -65+150 deg.C; SMD; DO214AA(SMB); AEC-Q100
This complete new line of 3 Watt Zener Diodes offers the following advantages.
1SMB5926B Series 550 mW 200 mA 11 V SMT Zener Voltage Regulator
Zener Diode, 11V V(Z), 5%, 0.55W, Silicon, Unidirectional
3.0 W Zener Diode Voltage Regulator 11 V
ZENER DIODE, 11V, DO-214AA; Zener Voltage Vz Typ: 11V; Power Dissipation Pd: 3W; Diode Case Style: DO-213AA; Zener Tolerance ±: 5%; No. of Pins: 2Pins; Operating Temperature Max: 150°C; Product Range: 1SMB59xxBT3G Series; Autom

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5926BT3G.

Technical Specifications

Physical
Case/PackageSMB
Number of Pins2
Technical
Breakdown Voltage11.6 V
Element ConfigurationSingle
Forward Voltage1.5 V
Impedance5.5 Ω
Max Operating Temperature150 °C
Max Power Dissipation3 W
Max Reverse Leakage Current1 µA
Min Operating Temperature-65 °C
PackagingDigi-Reel®
Peak Reverse Current1 µA
Power Dissipation550 mW
Power Rating3 W
Schedule B8541100050
Test Current34.1 mA
Tolerance5 %
Voltage Rating (DC)11 V
Voltage Tolerance5 %
Working Voltage11 V
Zener Current136 mA
Zener Voltage11 V
Dimensions
Height2.28 mm
Length4.6 mm
Width3.95 mm

Documents

Download datasheets and manufacturer documentation for onsemi 1SMB5926BT3G.

Farnell
Datasheet6 pages17 years ago
Datasheet6 pages12 years ago
element14 APAC
Datasheet6 pages12 years ago
Datasheet6 pages8 years ago
iiiC
Datasheet6 pages12 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages17 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago